ECS Oscillators

Results: 4.005
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators DIP-8 5V 14.74MHz 227In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 14.74 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators DIP-8 5V 1.8432MHz 592In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 1.8432 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators DIP-8 5V 19.6608MHz 8In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 19.6608 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 2MHz 146In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 2 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 25MHz 23In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 25 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators 24.000 MHz MultiVolt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS
11.996On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 125.000MHZ CMOS SMD ECS-3225MVQ XO Enable/Disable CMOS 1.7 V 3.6 V 25ppm -40 C 85 C 20mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AEC
23.000On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 100.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
2.414On Order
Min.: 1
Mult.: 1

TCXO SMD-6 100 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Tray
ECS TCXO Oscillators 39.000 MHz TCXO Clipped Sine Wave 1.7 3.6 1.5 ppm -40 +85 C 2.0 x 1.6 mm 4 Pad S
15.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 39 MHz 1.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm
1.985Expected 10/11/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-10 10 MHz 280 PPB 15 pF 3.14 V 3.47 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000MHz, Standby, CMOS, Multi-Volt, 1.6 3.6 V, 25ppm, -40 85 C, 4-SMD, 2.0 x 1.6mm, RoHS, 6.0mA
12.000On Order
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 8 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape
ECS Standard Clock Oscillators 25MHz, Multi-Volt, 1.6 3.6 V, 50ppm, -40 +125 C, AEC-Q200, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA
5.000On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 Reel, Cut Tape
ECS Standard Clock Oscillators 20MHz 1.8V 50ppm -40C +85C
4.997Expected 04/01/2027
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2200X,OSC XO 9.8304MHZ HCMOS TTL PC, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk
880Expected 16/02/2027
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 9.83 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators 25.000MHz HCMOS Supply Voltage 1.6 3.6 25 ppm -40 +85 C
3.991Expected 05/01/2027
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000MHz HCMOS Supply Voltage 1.6 3.6 25 ppm -40 +85 C
5.021Expected 31/12/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 27 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.288 MHz Multi-Volt 1.6 3.6V 25 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS
3.368On Order
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm 12.288 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.6V 3.6V XO 2.50mm x 2.00mm CMOS -40 C 85 C Standby (Power Down) 50ppm 33.3333 MHz 2.2mA 2.7 A
1.999On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 33.33 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,24MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ
1.900On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,25MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ
4.881Expected 08/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz MultiVolt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS
2.000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 1.6-3.6V 50ppm -40C+85C
8.911On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 1.8432MHZ CMOS SMD
3.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators SMD-4 1.8432 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 8.000MHZ CMOS SMD
2.979Expected 24/11/2026
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators SMD-4 8 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS
1.895On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel