Pletronics VHA6 Series VCXO Oscillators

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
Pletronics Inc. VCXO Oscillators 22.5792MHz 3.3Volt 50ppm -40+85DC 914In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO LCC-6 22.5792 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel, Cut Tape, MouseReel
Pletronics Inc. VCXO Oscillators 32 MHz 0C to +70C 25ppm CMOS Clock Oscillator Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

VCXO LCC-6 32 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel, Cut Tape, MouseReel
Pletronics Inc. VCXO Oscillators 10MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 10 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 12.8MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 12.8 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 19.44MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 19.44 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 2.048MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 2.048 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 27MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 30MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 30 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 31.1111MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 31.1111 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 31.104MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 31.104 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 31.25MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 31.25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 32.768MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 32.768 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 33.3333MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 33.333333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 35MHz 3.3Volt 50ppm -10+70DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 35 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 36.864MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 36.864 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 44.736MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 44.736 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 50MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 24.576MHz 3.3Volt 50ppm -20+70DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 10MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 10 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 19.44MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 19.44 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 2.048MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 2.048 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 33.333MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 33.333MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

VCXO LCC-6 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 90 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel