+ 85 C MouseReel Oscillators

Results: 20.798
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON TCXO Oscillators Ultra-Performance TCXO for 5G Applications 484In Stock
Min.: 1
Mult.: 1
: 500

VCTCXO 38.4 MHz 0.28 PPM 10 pF 3.13 V 3.45 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2.2 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 100MHz 25ppm -40 C - 85 C LVPECL 3.3V 982In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 100 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 38.4000MHZ SNWV 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 38.4 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 24MHz ?10ppm -40?C ~ 85?C CMOS 1.68V ~ 3.63V 2.869In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 24 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.760In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 33.333 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators CONTINUOUS VOLTAGE SMD CRYSTAL OSCILLATOR 12 MHz 0.063" L x 0.047" W (1.6mm x 1.2mm) 2.175In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 6-SMD 156.25MHz 25ppm -40 C - 85 C LVDS 2.375V - 3.63V 899In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 156.25 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 24.000 MHZ 5.661In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 24 MHz 10 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 10.0MHz 3.3Volt 25ppm -40C +85C 23.803In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators CONTINUOUS VOLTAGE SMD CRYSTAL OSCILLATOR 25 MHz 0.063" L x 0.047" W (1.6mm x 1.2mm) 5.900In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 32.768kHz 3.3V Low-Power CMOS kHz TCXO 5.300In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 3.8 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm Reel, Cut Tape, MouseReel

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3.066In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 33.333 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 200 MHz LVDS 2.5 x 2.0 x 1.0mm Ultra-Low Jitter Fixed-Frequency Clock Oscillator 1.312In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 200 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 32.0000MHZ SNWV 1.008In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 32.768KHz +/ -25ppm 3V CMOS SMD 3.394In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators CONTINUOUS VOLTAGE SMD CRYSTAL OSCILLATOR 24 MHz 0.063" L x 0.047" W (1.6mm x 1.2mm) 2.433In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 26.0000MHZ SNWV 1.449In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 6-SMD 156.25MHz 25ppm -40 C - 85 C LVPECL 3.3V 1.068In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 156.25 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 12.0 MHZ 15PF 3.3V 39.080In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 12 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 6-SMD 100MHz 25ppm -40 C - 85 C LVDS 2.25V - 3.6V 6.170In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 100 MHz 25 PPM 15 pF 2.25 V 3.6 V LVDS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 50.00MHZ 1.8/2.5/3.3 volts 27.272In Stock
24.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 24MHz 25ppm -40 C - 85 C CMOS 1.8V - 3.3V 14.086In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 24 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators VCTCXO 5032 4-SMD 40MHz 50ppb -40 C - 85 C Clipped Sine Wave 3.3V 528In Stock
Min.: 1
Mult.: 1
: 500

VCTCXO 5 mm x 3.2 mm 40 MHz 50 PPB 15 pF 3.135 V 3.465 V Sine Wave SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.6 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 14.7456MHZ 50PPM 15PF 17.640In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 14.7456 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 50.0 MHZ 3.3V 50PPM -40+85C 37.908In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 50 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel