+ 85 C Oscillators

Results: 138.299
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.816In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 2 MHz 20 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.879In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 96 MHz 20 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 32.768kHz 2.5V Low-Power CMOS kHz TCXO 2.751In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 3.8 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators 14.7456MHz 3.3Volts -30C +85C 919In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 14.7456 MHz 2.5 PPM 15 pF 3.135 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 16 MHz 20 PPM 15 pF 4.078In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 48.00MHZ 1.8/2.5/3.3 volts 2.361In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM2520 T&R 3K 1.667In Stock
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 50 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 40.0MHz 25ppm 3.2 x 2.5mm 3.220In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 32.7680kHz 25ppm 3.2 x 2.5mm 1.612In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.4 mm x 2.7 mm 32.768 kHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 24.0MHz 50ppm 5.0 x 3.2mm 1.555In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5.2 mm x 3.4 mm 24 MHz 50 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 20.0MHz 50ppm 3.2 x 2.5mm 4.662In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 8.0MHz 50ppm 2.5 x 2.0mm 5.609In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators CMOS Low Jitter Crystal Clock Oscillator (XO) 2.258In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 12.29 MHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 6-SMD 125MHz 50ppm -40C - 85C LVDS 2.5V 2.539In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2.5 mm x 2 mm 125 MHz 35 PPM 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 100MHz 25ppm -40C - 85C CMOS 1.71V - 3.63V 3.000In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 0806 (2016 metric) 100 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40C - 85C CMOS 3.3V -152dBc/Hz at 10kHz 93In Stock
Min.: 1
Mult.: 1

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm Cut Tape
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 20MHz 50ppm -40C - 85C CMOS 3.3V 1.276In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1008 (2520 metric) 20 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 60MHz 50ppm -40C - 85C CMOS 3.3V 960In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1008 (2520 metric) 60 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 30MHz 50ppm -40C - 85C CMOS 1.8V - 3.3V 1.492In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 30 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 1.8432 MHZ 6.468In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 1.8432 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 30MHz 50ppm -40C - 85C CMOS 3.3V 2.105In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 30 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 66.666MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V 1.476In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 66.666 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 27MHz 100ppm -40C - 85C CMOS 3.3V 1.883In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 16MHz 25ppm -40C - 85C CMOS 1.8V - 3.3V 780In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 16 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 16.384MHz 25ppm -40C - 85C CMOS 1.8V - 3.3V 864In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 16.384 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel