SMD/SMT MouseReel Oscillators

Results: 366
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS VCXO Oscillators 19.440 MHz 900In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO SMD-6 19.44 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm 5 mm 1.6 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-500ppb,1.7V 3.465V,2.0 mA,-30 C 85 C, 2.00mm x 1.60mm
1.016In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 2.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 50.000MHZ CMOS SMD ECS-TXO-2520MV 50MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1.665In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-500ppb,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm
2.360In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -30 +85 C 2.0 x 1.6 mm SMD 2.059In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO SMD-6 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 16.000 MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
9.095In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-1ppm,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm
1.055In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 26 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators Programmable Blanks 1.218In Stock
Min.: 1
Mult.: 1
: 250

Programmable Oscillators SOT-23-5 20 PPM 2.5 V 3.3 V LVCMOS SMD/SMT 2.9 mm 2.8 mm 1.27 mm AEC-Q100 Reel, Cut Tape, MouseReel
CTS Electronic Components VCXO Oscillators 16.3840 MHz 986In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 16.384 MHz 50 PPM 30 pF 2.97 V 3.63 V SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 12.000MHZ CMOS SMD ECS-TXO-2520MV 12MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1.331In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 16MHz 3.3V HCMOS 2.5ppm -30C +85C 3.535In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 16.000 MHZ CMOS SMD ECS-TXO-2520MV 16.0MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1.075In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-1ppm,1.7V 3.465V,2.5mA,-20 C 70 C, 2.50mm x 2.00mm
940In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pletronics Inc. VCXO Oscillators 22.5792MHz 3.3Volt 50ppm -40+85DC 914In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO LCC-6 22.5792 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 156.250 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 534In Stock
Min.: 1
Mult.: 1
: 1.000

Programmable Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 25.0000MHZ HCMOS
7.569In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12.288MHz HCMOS 2.5ppm -30C +85C 952In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 12.288 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
CTS Electronic Components VCXO Oscillators 122.880000MHz 3.3V 50ppm -40C +85C 807In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 122.88 MHz 50 PPM 15 pF 3.14 V 3.47 V HCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.2 mm Reel, Cut Tape, MouseReel

SiTime VCXO Oscillators 10ppm 50MHz 3.3V -40C to +85C 250In Stock
Min.: 1
Mult.: 1
: 250

VCXO 50 MHz 10 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators -40 to 85C, 2520, 5ppm, 3.3V, 25MHz, NC, Fixed Frequency, SoftEdge, 1k pcs T&R 12/16 mm 1.044In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 25 MHz 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHZ Multi-Volt +1.7 3.6V HCMOS TCXO 2.5 ppm -30 +85 C 3.2x 2.5mm RoHS 1.064In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 26 MHz 2.5 PPM 15 pF 1.8 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 37.125MHz 1.8V 20ppm -40C +85C 1.299In Stock
Min.: 1
Mult.: 1
: 1.000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 52MHz 1.8V 1.6 x 1.2mm +/-0.5ppm 853In Stock
Min.: 1
Mult.: 1
: 500

TCXO 1.6 mm x 1.2 mm 52 MHz 2 PPM 10 pF 1.7 V 1.9 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.6 mm 1.2 mm 0.45 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 25MHz 3.3V -40C +85C 5ppm 206In Stock
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
ECS VCXO Oscillators 27.00Mhz 476In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO SMD-6 27 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm 5 mm 1.6 mm Reel, Cut Tape, MouseReel