SMD/SMT Oscillators

Results: 112.673
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0 294In Stock
2.000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1.000

VCTCXO 20 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
IQD TCXO Oscillators IQXT-316-4 Clipped Sine +/-0.25ppm -5 to 85C 3.3V +/-3ppm min 7.0 x 5.0 x 2.0 1.043In Stock
Min.: 1
Mult.: 1
: 500

VCTCXO 25 MHz 0.25 PPM 10 pF 500 mV 7 V Clipped Sine Wave SMD/SMT - 5 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape
KYOCERA AVX TCXO Oscillators 1.6x1.2mm 52.0MHz 3.0ppm 1.68-3.63V Ultra Miniature 3.990In Stock
Min.: 1
Mult.: 1
: 18.000

VCTCXO 0604 (1612 metric) 52 MHz 0.5 PPM/C 10 pF SMD/SMT - 30 C + 85 C 1.65 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 32.768 kHz 2 - 3.465V SM3225-4 5.0ppm a. 2.878In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 2 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 40 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 888In Stock
Min.: 1
Mult.: 1

TCXO 40 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Bulk
ECS TCXO Oscillators 32.768 KHZ TCXO 1.8V 5 PPM -40 - +85C 3.28 x 2.5mm 794In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.28 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +105 C 2.0 x 1.6 mm 4 Pad SMD 764In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +105 C 2.0 x 1.6 mm 4 Pad SMD 337In Stock
1.000Expected 09/02/2027
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 796In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 20 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 570In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 38.400 MHz TCXO Clipped Sine Wave 1.7 3.465V 1.0ppm -40 +85 C 2.5 x 2.0mm 4-SMD 700In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 38.4 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 661In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 40 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 690In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 50 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25.000 MHZ Multi-Volt +1.7 3.6V HCMOS TCXO 2.5 ppm -40 +85 C 3.2x 2.5mm RoHS 429In Stock
1.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 500ppb -40 +85 C 3.2 x 2.5mm 4-SMD 786In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 10 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 30.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 2.5ppm -40 +85 C 3.2 x 2.5mm 4-SMD 800In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 30 MHz 2.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 10.000MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 10 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 19.440MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 5In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 19.44 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 20.000MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 20 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 24.576MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 1In Stock
100On Order
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 24 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 30.720MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 30.72 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 32.768 kHz 3.3V SM3225-4 5.0ppm a. 25 C 3.163In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 3.25 V 3.35 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.17 mm Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 100MHz LOW PHASE 1.891In Stock
11.930On Order
Min.: 1
Mult.: 1
: 750

VCXO 100 MHz 20 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) GP XO, OE N/A, 0.1-250MHz 692In Stock
Min.: 1
Mult.: 1

Programmable Oscillators 5 mm x 3.2 mm 100 kHz to 212.5 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.33 mm Cut Tape
IQD OCXO Oscillators 19.20MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm 30In Stock
Min.: 1
Mult.: 1
: 1.000

7.5 mm x 5.5 mm x 3.3 mm 19.2 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Reel, Cut Tape, MouseReel