SMD-4 Oscillators

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TXC Corporation Standard Clock Oscillators 49.147085MHz 3.3V 25ppm -40C +85C Non-Stocked
Min.: 500
Mult.: 500
: 500

Standard Oscillators SMD-4 49 MHz 25 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel
TXC Corporation Standard Clock Oscillators 49.152MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 500
Mult.: 500
: 500

Standard Oscillators SMD-4 49 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel
TXC Corporation Standard Clock Oscillators 50MHz 3.3V -10C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators SMD-4 50 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel
TXC Corporation Standard Clock Oscillators 50MHz 3.3V -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators SMD-4 50 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel
TXC Corporation Standard Clock Oscillators 50MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators SMD-4 50 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel
TXC Corporation Standard Clock Oscillators 54MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 500
Mult.: 500
: 500

Standard Oscillators SMD-4 54 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel
TXC Corporation Standard Clock Oscillators 62.5MHz 1.8V 0C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators SMD-4 62.5 MHz 70 PPM 1.8 V 1.8 V CMOS SMD/SMT 0 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel
TXC Corporation Standard Clock Oscillators 75MMHz 1.8V 0C +70C Non-Stocked
Min.: 9.000
Mult.: 3.000
: 3.000

Standard Oscillators SMD-4 75 MHz 25 PPM 1.8 V 1.8 V CMOS SMD/SMT 0 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel