LC assemblies Oscillators

Types of Oscillators

Change category view
Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 5MHz 3.3V 10ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 5 MHz 10 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
ECS Standard Clock Oscillators 26MHz 2.5V 15ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 26 MHz 15 PPM 15 pF 2.5 V 2.5 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
ECS Standard Clock Oscillators 32MHz 2.5V 15ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 32 MHz 15 PPM 15 pF 2.5 V 2.5 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
ECS Standard Clock Oscillators 10MHz 1.8V 15ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 10 MHz 15 PPM 15 pF 1.8 V 1.8 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
ECS Standard Clock Oscillators 40MHz 3.0V 15ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 40 MHz 15 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
ECS Standard Clock Oscillators 20MHz 3.0V 10ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 20 MHz 10 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
ECS Standard Clock Oscillators 25MHz 3.0V 10ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 25 MHz 10 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
ECS Standard Clock Oscillators 10MHz 3.0V 10ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 10 MHz 10 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
ECS Standard Clock Oscillators 27MHz 2.5V 30ppm -40C +85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 27 MHz 30 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS OCXO Oscillators 38.88MHz 3.3V 30ppb -40C +75C Lead-Time 18 Weeks
Min.: 1
Mult.: 1

OCXO SMD-6 38.88 MHz 30 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.2 mm Tray
ECS Standard Clock Oscillators 48MHz 2.5V 50ppm -40C +85C Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 48 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel
ECS Standard Clock Oscillators 26MHz 3.3V 15ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 26 MHz 15 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
ECS OCXO Oscillators 100MHz 5V 5ppb 0C +50C Non-Stocked Lead-Time 18 Weeks
Min.: 15
Mult.: 15

OCXO SMD-6 100 MHz 5 PPB 15 pF 4.75 V 5.25 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm Tray
ECS OCXO Oscillators 20MHz 3.3V 5ppb 0C +50C Non-Stocked Lead-Time 18 Weeks
Min.: 15
Mult.: 15

OCXO SMD-6 20 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm Tray
ECS Standard Clock Oscillators 12MHz 3.0V 10ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 12 MHz 10 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
ECS Standard Clock Oscillators 10MHz 3.0V 15ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 10 MHz 15 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
ECS Standard Clock Oscillators 5MHz 3.0V 10ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 5 MHz 10 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
ECS Standard Clock Oscillators 32MHz 3.0V 10ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 32 MHz 10 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
ECS Standard Clock Oscillators 24MHz 3.0V 15ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 24 MHz 15 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
ECS Standard Clock Oscillators 32MHz 3.0V 15ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 32 MHz 15 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
ECS OCXO Oscillators 10MHz 3.3V 30ppb -40C +75C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

OCXO SMD-6 10 MHz 30 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.2 mm Tray
ECS Standard Clock Oscillators 27MHz 2.5V 50ppm -40C +85C Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 27 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS OCXO Oscillators 38.88MHz 3.3V 5ppb 0C +50C Non-Stocked Lead-Time 18 Weeks
Min.: 15
Mult.: 15

OCXO SMD-6 38.88 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm Tray
Pletronics Inc. Standard Clock Oscillators 120MHz 50ppm 2.5V -10C +70C Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250

Standard Oscillators LCC-6 120 MHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
Pletronics Inc. Standard Clock Oscillators 100MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 250
Mult.: 250
: 250

Standard Oscillators LCC-6 100 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel