143308325 Oscillators

Types of Oscillators

Change category view
Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crystek Corporation Standard Clock Oscillators 25MHz 3.3V 5x7mm SMD
Non-Stocked
Reel
Rp20.547,52
Min.: 1.000
Mult.: 1.000
: 1.000
Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel
Renesas Electronics Standard Clock Oscillators XLP3 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Reel
Rp32.839,34
Min.: 2.000
Mult.: 2.000
: 2.000
Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel
SiTime VCXO Oscillators -20 to 70C, 3225, 50ppm, 2.5V, 222.527472MHz, NC, HCSL, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Reel
Rp320.688,08
Min.: 250
Mult.: 250
: 250
VCXO 5.2 mm x 3.2 mm 625 MHz 50 PPM 2.25 V 2.75 V HCSL SMD/SMT - 20 C + 70 C 5.2 mm 3.2 mm 0.85 mm Reel