AEC-Q200 SMD/SMT Oscillators

Types of Oscillators

Change category view
Results: 5.265
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-10 PPM -40/+125C AEC-Q200 1.339In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32.768 kHz 10 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 3.3V CMOS XO 25.000000MHz, 25ppm 679In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX MC2520Z2.00000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.803In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 MHz 30 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 5.134In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 5.199In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.883In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 24MHz 50ppm -40 C - 125 C CMOS 1.8V 1.893In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO AEC-Q200 16MHz CMOS SMD 1.906In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 16 MHz 20 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.687In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3.637In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 14.7456 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.519In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.521In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3V 50ppm -40+105C AEC-Q200 2.555In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.924In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 26MHz 30ppm -40 C - 105 C CMOS 1.8V 1.292In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 Reel, Cut Tape, MouseReel

CTS Electronic Components Standard Clock Oscillators 2.5mmx2.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 25.0000MHz, +1.8V, Stab 30ppm, -40 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 1.995In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 508In Stock
2.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3V 50ppm -40+125C AEC-Q200 1.596In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3V 50ppm -40C +125C 1.581In Stock
Min.: 1
Mult.: 1

Standard Oscillators SMD-4 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
KYOCERA AVX MC2520Z4.09600C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.523In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 4 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
ABRACON Standard Clock Oscillators XTAL OSC XO AEC-Q200 26MHz CMOS SMD 1.965In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 26 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX MC2520Z60.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.728In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 60 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.605In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
IQD Standard Clock Oscillators 8.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 769In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 8 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 1.474In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 50 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel