MEMS Oscillators

Results: 38.051
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 50MHz, OE, 250 pcs T&R 12/16 mm 180In Stock
Min.: 1
Mult.: 1
: 250

50 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 64MHz, OE, 250 pcs T&R 8 mm 208In Stock
Min.: 1
Mult.: 1
: 250

64 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 19.6608MHz, OE, 250 pcs T&R 8 mm 279In Stock
Min.: 1
Mult.: 1
: 250

19.6608 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B

SiTime MEMS Oscillators 50MHz 25ppm 3.3V Standby 49In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 125 C SIT8918A
SiTime MEMS Oscillators -40 to 125C, 2520, 50ppm, Default Dr Str, 3.3V, 50MHz, ST, 250 pcs T&R 8 mm 98In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SiT8918B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 33.333333MHz, ST, 250 pcs T&R 8 mm 196In Stock
1.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 250

33.333333 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 2.097152 MHz, 20 PPM, SMD/SMT Low Power Programmable Oscillator 249In Stock
Min.: 1
Mult.: 1
: 250

2520 (6450 metric) 2.097152 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 100MHz +/-25ppm 3.3V+/-10% -40C+85C 240In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 100 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9120
SiTime MEMS Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 25MHz, OE, T&R 1.233In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 1.450In Stock
Min.: 1
Mult.: 1
: 250

100 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 150MHz, OE, LVDS, 250 pcs T&R 8 mm 224In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 50 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121
SiTime MEMS Oscillators 156.25MHz 3.3V 25ppm -20C +70C 59In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V LVDS - 20 C + 70 C SiT9365
SiTime MEMS Oscillators 4.096kHz 1.5-3.6V <20ppm 1.022In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 4.096 kHz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1534
SiTime MEMS Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 66.66666MHz, OE, 1k pcs T&R 12/16 mm 1.970In Stock
Min.: 1
Mult.: 1
: 1.000

5 mm x 3.2 mm 66.66666 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A

SiTime MEMS Oscillators 48MHz 3.3V 25ppm -40C +85C 1.005In Stock
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm 48 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 100MHz 3.3V 25ppm -20C +70C 1.355In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 100 MHz 25 PPM 2.97 V 3.63 V HCSL - 20 C + 70 C SiT9365

SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 2.25V-3.63V, 19.2MHz, ST, 3k pcs T&R 8 mm 1.682In Stock
Min.: 1
Mult.: 1
: 3.000

2.5 mm x 2 mm 19.2 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 90MHz, OE, T&R 1.945In Stock
Min.: 1
Mult.: 1
: 3.000

90 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 3.9 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 200MHz 25ppm 2.5Volt -40 to 85C 374In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 200 MHz 25 PPM 2.25 V 2.75 V LVDS 47 mA - 40 C + 85 C SIT9120
SiTime MEMS Oscillators 1.024kHz 100ppm -20C +70C 1.084In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 1.024 kHz 75 PPM 3.5 pF 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C SiT1534
SiTime MEMS Oscillators 24MHz 1.8V -40C +105C 25ppm 560In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.8 mA - 40 C + 105 C SiT8918
SiTime SiT1602BI-22-18E-25.000000E
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm 1.261In Stock
Min.: 1
Mult.: 1
: 1.000

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BC-12-33E-12.000000G
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 500In Stock
Min.: 250
Mult.: 250
: 250

2.5 mm x 2 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B
SiTime SiT1602BI-73-18N-24.000000E
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 24MHz, NC, 1k pcs T&R 8 mm 990In Stock
Min.: 1
Mult.: 1
: 1.000

2 mm x 1.6 mm 24 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SIT8008BI-11-33E-25.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 265In Stock
Min.: 1
Mult.: 1
: 250

25 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B