MEMS Oscillators

Results: 38.048
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series

SiTime MEMS Oscillators -55 to 125C, SOT23, 20ppm, Default Dr Str, 3.3V, 16MHz, OE, 1k pcs T&R 8 mm 593In Stock
Min.: 1
Mult.: 1
: 1.000

20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C
SiTime MEMS Oscillators 25MHz 3.3V 20ppm -40C +85C 985In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C SiT8208
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 12MHz, OE, 1k pcs T&R 12/16 mm 966In Stock
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm SiT8208
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 24MHz, OE, 1k pcs T&R 12/16 mm 990In Stock
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm SiT8208
SiTime MEMS Oscillators -40 to 85C, 2520, 10ppm, 3.3V, 25MHz, OE, T&R 777In Stock
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 31 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators -40 to 85C, 2520, 10ppm, 3.3V, 25MHz, ST, 250 pcs T&R 12/16 mm 371In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 31 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators 200MHz3.3V 50ppm -40 to 85C 490In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 200 MHz 50 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120

SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 50MHz, OE, LVDS, Default, 250 pcs T&R 12/16 mm 339In Stock
Min.: 1
Mult.: 1
: 250

50 MHz 10 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C
SiTime MEMS Oscillators -20 to 70C, 2016, 25ppm, 3.3V, 8MHz, ST, T&R 2.313In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C AEC-Q100 SiT8008B

SiTime MEMS Oscillators -40 to 85C, SOT23, 100ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm 1.682In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 100 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C
SiTime MEMS Oscillators 10MHz 2.25V-3.63V 25ppm -40C to +125C 108In Stock
Min.: 1
Mult.: 1
: 250

10 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C SiT2024A

SiTime MEMS Oscillators 4.096MHz -55C +125C 3.3V 25ppm AEC-Q200 107In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 4.096 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 55 C + 125 C AEC-Q200 SiT2024A
SiTime MEMS Oscillators 100MHz 3.3Volt -40C +85C 50ppm 123In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C
SiTime MEMS Oscillators 66.66MHz 1.8V 25ppm -40C +105C 242In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 66.66 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.8 mA - 40 C + 105 C SiT8918
ABRACON MEMS Oscillators MEMS OSC XO 10.0000MHZ CMOS SMD 480In Stock
Min.: 1
Mult.: 1
: 3.000

0605 (1612 metric) 10 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C
5.988Expected 11/12/2026
Min.: 1
Mult.: 1
: 3.000

1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1532
SiTime MEMS Oscillators 32.768kHz 75ppm -20C +70C 81In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.5 V 3.63 V LVCMOS - 10 C + 70 C
SiTime MEMS Oscillators -10 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, 400mV, 1.10V, 3k pcs T&R 8 mm 1.834In Stock
3.000Expected 13/01/2027
Min.: 1
Mult.: 1
: 3.000

2 mm x 1.2 mm 32.768 kHz 75 PPM 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C 101In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C
SiTime MEMS Oscillators -40 to 85C, 2012, 100ppm, 0.032768MHz, AC-C, 300mV, AC-C Receiver, 1k pcs T&R 8 mm 978In Stock
Min.: 1
Mult.: 1
: 1.000

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 522In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators 110In Stock
750On Order
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 65In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 459In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A

SiTime MEMS Oscillators 50MHz 3.3V -20C +70C 50ppm 41In Stock
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B