SiTime MEMS Oscillators

Results: 7.672
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series

SiTime MEMS Oscillators 4.096MHz -55C +125C 3.3V 25ppm AEC-Q200 107In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 4.096 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 55 C + 125 C AEC-Q200 SiT2024A
SiTime MEMS Oscillators 100MHz 3.3Volt -40C +85C 50ppm 123In Stock
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C
SiTime MEMS Oscillators 66.66MHz 1.8V 25ppm -40C +105C 242In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 66.66 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.8 mA - 40 C + 105 C SiT8918
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C
14.988On Order
Min.: 1
Mult.: 1
: 3.000

1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1532
SiTime MEMS Oscillators 32.768kHz 75ppm -20C +70C 81In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.5 V 3.63 V LVCMOS - 10 C + 70 C
SiTime MEMS Oscillators -10 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, 400mV, 1.10V, 3k pcs T&R 8 mm 1.834In Stock
3.000Expected 13/01/2027
Min.: 1
Mult.: 1
: 3.000

2 mm x 1.2 mm 32.768 kHz 75 PPM 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C 101In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C
SiTime MEMS Oscillators -40 to 85C, 2012, 100ppm, 0.032768MHz, AC-C, 300mV, AC-C Receiver, 1k pcs T&R 8 mm 978In Stock
Min.: 1
Mult.: 1
: 1.000

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 522In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators 110In Stock
750On Order
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 65In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 439In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A

SiTime MEMS Oscillators 50MHz 3.3V -20C +70C 50ppm 41In Stock
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B

SiTime MEMS Oscillators 20MHz 1.8V 25ppm -40C +85C 764In Stock
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators 24MHz 1.8V 25ppm -40C +85C 648In Stock
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 26MHz 1.8V 25ppm -40C +85C 125In Stock
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm 26 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 4.1 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators 50MHz 3.3V 25ppm -40C +85C 1.053In Stock
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators 12MHz 3.3V 25ppm -40C +85C 483In Stock
2.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 1.000

3.2 mm x 2.5 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 24MHz, OE, 250 pcs T&R 8 mm 2In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 24 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 3.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 48MHz, 20PPM, 55%, Low Power SMD/SMT Standard Frequency Oscillator 1.400In Stock
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm 48 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 222In Stock
500Expected 04/09/2026
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 211In Stock
Min.: 1
Mult.: 1
: 250

32.768 kHz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.85 uA - 45 C + 85 C SiT1630
SiTime MEMS Oscillators -40 to 85C, SOT23, 100ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS, 250 pcs T&R 8 mm 124In Stock
Min.: 1
Mult.: 1
: 250

2.9 mm x 2.8 mm 32.768 kHz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 24MHz, OE, 250 pcs T&R 8 mm 379In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 1.8V, 24MHz, OE, 250 pcs T&R 8 mm 182In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B