15 pF MEMS Oscillators

Results: 6.033
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
ABRACON MEMS Oscillators Oscillator 7050 6-SMD 26MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V 481In Stock
Min.: 1
Mult.: 1
: 1.000

2820 (7050 metric) 26 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C ASVMP
ABRACON MEMS Oscillators Oscillator 7050 6-SMD 50MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V 563In Stock
Min.: 1
Mult.: 1
: 1.000

2820 (7050 metric) 50 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C ASVMP
ABRACON MEMS Oscillators Oscillator 7050 6-SMD 12.288MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 974In Stock
Min.: 1
Mult.: 1
: 1.000

2820 (7050 metric) 12.288 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C ASVMP
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 18.432MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 757In Stock
Min.: 1
Mult.: 1
: 1.000

1310 (3225 metric) 18.432 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C ASEMB
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 24.576MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 1.932In Stock
Min.: 1
Mult.: 1
: 1.000

QFN-4 24.576 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS 5 mA, 6 mA, 7 mA - 40 C + 85 C ASFLMB
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 33MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 656In Stock
Min.: 1
Mult.: 1
: 1.000

QFN-4 33 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS 5 mA, 6 mA, 7 mA - 40 C + 105 C ASFLMB
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 24.75MHz, 25PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm 1.000In Stock
Min.: 1.000
Mult.: 1.000
: 1.000

VDFN-6 24.75 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS 31 mA - 40 C + 105 C DSC1121
ABRACON MEMS Oscillators 1In Stock
Min.: 1
Mult.: 1

1310 (3225 metric) 40 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS 8 mA - 20 C + 70 C ASEMB
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 11.0592MHz 50ppm -40C - 85C CMOS 1.8V - 3.3V 498In Stock
Min.: 1
Mult.: 1
: 1.000

QFN-4 11.0592 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS 5 mA, 6 mA, 7 mA - 40 C + 85 C ASFLMB
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 48MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 400In Stock
Min.: 1
Mult.: 1
: 1.000

QFN-4 48 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS 6 mA, 7 mA, 8 mA - 40 C + 105 C ASFLMB
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 8MHz 50ppm 0C - 70C CMOS 3.0V 425In Stock
Min.: 1
Mult.: 1
: 1.000

2013 (5032 metric) 8 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS 0 C + 70 C ASFLM
ABRACON MEMS Oscillators Oscillator 5032 6-SMD 27MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 415In Stock
Min.: 1
Mult.: 1
: 1.000

2013 (5032 metric) 27 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C ASFLMP
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 50MHz 50ppm 0C - 70C CMOS 3.0V 397In Stock
Min.: 1
Mult.: 1
: 1.000

2013 (5032 metric) 50 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS 0 C + 70 C ASFLM
SiTime MEMS Oscillators 301In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 16 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SiT2024B
SiTime MEMS Oscillators 845In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 24 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C AEC-Q100 SiT2024B
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 14.7456MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 413In Stock
Min.: 1
Mult.: 1
: 1.000

1310 (3225 metric) 14.7456 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C ASEMP

SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, OE, 3k pcs T&R 8 mm 2.641In Stock
Min.: 1
Mult.: 1
: 3.000

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -55 to 125C, 2520, 20ppm, Default Dr Str, 3.3V, 8MHz, ST, 250 pcs T&R 8 mm 102In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 8 MHz 20 PPM 15 pF 3.63 V 2.97 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SIT8920B
SiTime MEMS Oscillators 238In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 30 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SiT2024B

SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 33.33333MHz, OE, 3k pcs T&R 8 mm 2.689In Stock
Min.: 1
Mult.: 1
: 3.000

2.5 mm x 2 mm 33.33333 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 256Hz 100ppm -40C +85C 11.152In Stock
Min.: 1
Mult.: 1
: 1.000

1.5 mm x 0.8 mm 256 Hz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1534
SiTime MEMS Oscillators 741In Stock
Min.: 1
Mult.: 1
: 1.000

2.9 mm x 2.8 mm 32.768 kHz 150 PPM 15 pF 1.5 V 3.63 V LVCMOS 2.8 uA - 40 C + 105 C
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C 8.443In Stock
Min.: 1
Mult.: 1
: 3.000

1.5 mm x 0.8 mm 32.768 kHz 75 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C SiT1532
SiTime MEMS Oscillators 1.803In Stock
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm 24 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C SiT8208
SiTime MEMS Oscillators -40 to 85C, 7050, 10ppm, 3.3V, 32.002MHz, OE, T&R 825In Stock
Min.: 1
Mult.: 1
: 1.000

7 mm x 5 mm 32 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 31 mA - 40 C + 85 C SiT8208