LVCMOS, HCMOS MEMS Oscillators

Results: 977
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime SIT8008BI-11-18E-45.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 45MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

45 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-11-18S-100.000000E
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 100MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

100 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-11-33E-31.250000G
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 31.25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

31.25 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-11-33E-62.000000E
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 62MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

62 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-12-18E-25.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

25 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-12-18E-72.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 72MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

72 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT8008BI-12-XXS-25.000000E
SiTime MEMS Oscillators -40 to 85C, 2.5x2.0, 25ppm, 2.25V-3.63V, 25MHz, ST, Default, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

25 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT8008BI-13-33E-50.000000D
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 50MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT8008BI-13-33N-25.000000E
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 25MHz, NC, Default, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT8008BI-13-33N-8.000000E
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 8MHz, NC, Default, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-13-33S-25.000000E
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 25MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-21-18S-66.666000E
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 1.8V, 66.666MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

66.666 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-21-33E-20.000000G
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 20MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

20 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-21-33E-20.G
SiTime MEMS Oscillators Non-Stocked
Min.: 1
Mult.: 1
20 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT8008BI-21-33E-33.333333D
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 33.333333MHz, OE, Default, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

33.333333 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SIT8008
SiTime SiT8008BI-21-33E-45.000000D
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 45MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

45 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT8008BI-22-18E-25.000000D
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

25 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT8008BI-23-33S-8.000000D
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 8MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT8008BI-32-33E-50.400000T
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50.4MHz, OE, Default, 3k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

50.4 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT8008BI-32-33E-50.400000X
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50.4MHz, OE, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

50.4 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-71-18E-25.000000D
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 1.8V, 25MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-71-18S-24.000000G
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 1.8V, 24MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

24 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-72-33E-50.000000G
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

50 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-72-33S-100.000000G
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 100MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

100 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-72-XXN-38.000000G
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 2.25V-3.63V, 38MHz, NC, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

38 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B