LVCMOS, HCMOS MEMS Oscillators

Results: 977
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime SiT8008BI-73-18E-50.000000D
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 50MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

50 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT8008BIL83-33E-16.000000T
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 16MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

16 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT8008BI-13-33S-25.000000D
SiTime MEMS Oscillators -40 to 85C, 2.5x2.0, 50ppm, 3.3V, 25MHz, ST, Default, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT8008AC-11-33S-13.912220G
SiTime MEMS Oscillators -20 to 70C, 2520, 20ppm, 3.3V, 13.91222MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 13.91222 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 20 C + 70 C SiT8008
SiTime SiT1602BC-13-25E-25.000000G
SiTime MEMS Oscillators -20 to 70C, 2520, 50ppm, 2.5V, 25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B
SiTime SiT1602BC-23-33E-33.330000D
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 33.33MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

3.2 mm x 2.5 mm 33.33 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B
SiTime SiT1602BC-33-25E-50.000000Y
SiTime MEMS Oscillators -20 to 70C, 5032, 50ppm, 2.5V, 50MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

5 mm x 3.2 mm 50 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B
SiTime SIT8008BI-11-18E-28.636363G
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 28.636363MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

28.636363 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-13-18E-24.545450G
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 24.54545MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

24.54545 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT1602BI-13-18E-28.636300E
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 28.6363MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2.5 mm x 2 mm 28.6363 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SIT8008BI-13-33E-24.576000E
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 24.576MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

24.576 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-13-33S-1.843200D
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 1.8432MHz, ST, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

1.8432 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT1602BI-21-33N-75.000000D
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 75MHz, NC, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

3.2 mm x 2.5 mm 75 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SIT8008BI-22-33E-24.960000G
SiTime MEMS Oscillators Non-Stocked
Min.: 1
Mult.: 1

24.96 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT8008BI-22-33S-16.384000D
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 16.384MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

16.384 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT1602BI-71-33E-20.000000E
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 3.3V, 20MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2 mm x 1.6 mm 20 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BI-71-33E-24.000000E
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 3.3V, 24MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2 mm x 1.6 mm 24 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BI-71-33E-26.000000E
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 3.3V, 26MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2 mm x 1.6 mm 26 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT8008BI-72-18E-24.545454E
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 1.8V, 24.545454MHz, OE, Default Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

24.545454 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-73-18E-20.000000G
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 20MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

20 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-73-18E-22.579200G
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 22.5792MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

22.5792 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT8008BI-73-18E-24.000000G
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 24MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

24 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT8008BI-83-33E-19.660800T
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 19.6608MHz, OE, Default, 3k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

19.6608 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT8008BI-83-33E-19.660800X
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 19.6608MHz, OE, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

19.6608 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT8008BI-83-33E-19.660800Y
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 19.6608MHz, OE, Default, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

19.6608 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B