LVCMOS MEMS Oscillators

Results: 1.173
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SOT-23-5 8 MHz 25 PPM 1.62 V 1.98 V LVCMOS 4 mA - 40 C + 125 C SiT2024A

SiTime MEMS Oscillators 16MHz -40C +105C 3.3V 50ppm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

SOT-23-5 16 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 40 C + 105 C AEC-Q200 SiT2024A
SiTime MEMS Oscillators 3.996MHz 3.3V -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SOT-23-5 3.996 MHz 50 PPM 1.62 V 1.98 V LVCMOS 4 mA - 55 C + 125 C SiT2024A

SiTime MEMS Oscillators 27MHz -40C +105C 2.8V 30ppm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SOT-23-5 27 MHz 30 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 40 C + 105 C AEC-Q200 SiT2024B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 4MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

3.2 mm x 2.5 mm 4 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 1508, 100ppm, 0.000032MHz, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1.5 mm x 0.8 mm 32 Hz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1534
SiTime MEMS Oscillators 254.288kHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 18.000
Mult.: 1.000
: 1.000

524.288 kHz 50 PPM 15 pF 1.62 V 3.63 V LVCMOS - 40 C + 85 C SiT1534
SiTime MEMS Oscillators 0 0 Non-Stocked
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 4.718592 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators 25MHz 20ppm 1.8V -20 to +70C Non-Stocked
Min.: 1
Mult.: 1
: 148

2 mm x 1.6 mm 25 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators 13.91222MHz 20ppm -20 to 70C 3.3V Non-Stocked
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 13.91222 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 2520, 20ppm, 3.3V, 14.64MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

2.5 mm x 2 mm 14.64 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 2520, 20ppm, 3.3V, 14.64MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2.5 mm x 2 mm 14.64 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators 14.64 MHz 20ppm -20 to 70C 3.3V Non-Stocked
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 14.64 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 1.8V, 16.667MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2.5 mm x 2 mm 16.667 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 2520, 50ppm, 2.5V, 32MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2.5 mm x 2 mm 32 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS 4.2 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 100MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2.5 mm x 2 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 25MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 2MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

2.5 mm x 2 mm 2 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 3225, 20ppm, 1.8V, 100MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

3.2 mm x 2.5 mm 100 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 2.5V, 100MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

3.2 mm x 2.5 mm 100 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS 4.2 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 100MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

3.2 mm x 2.5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 36MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

5 mm x 3.2 mm 36 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 36MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

5 mm x 3.2 mm 36 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 90MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

5 mm x 3.2 mm 90 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators 33.33333MHz 1.8V 50ppm -20C +70C Non-Stocked
Min.: 3.000
Mult.: 1.000
: 1.000

5 mm x 3.2 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT8008