MouseReel MEMS Oscillators

Results: 2.506
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series

SiTime MEMS Oscillators 24MHz 50ppm 1.8V -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

24 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 45 C + 85 C SiT1602B
SiTime MEMS Oscillators 24.576MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 4.096 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 33.33333 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 3.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 27MHz 1.8V 25ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

SOT-23-5 27 MHz 25 PPM 15 pF 1.62 V 1.98 V LVHCMOS 3.5 mA - 40 C + 85 C SiT2001
SiTime MEMS Oscillators 100MHz 25ppm 3.0Volt Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

SiT2018

SiTime MEMS Oscillators 16MHz -40C +105C 3.3V 50ppm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

SOT-23-5 16 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 40 C + 105 C AEC-Q200 SiT2024A
SiTime MEMS Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

SOT-23-5 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SiT2024B
SiTime MEMS Oscillators 125MHz 3.3Volt 50ppm -40C +85C N/A
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 125 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C SiT8004
SiTime MEMS Oscillators 133.33MHz 3.3Volt 50ppm-40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 133.33 MHz 50 PPM 15 pF 3.3 V 3.3 V - 40 C + 85 C SiT8004
SiTime MEMS Oscillators 150MHz 3.3Volt 50ppm-40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 150 MHz 50 PPM 15 pF 3.3 V 3.3 V - 40 C + 85 C SiT8004
SiTime MEMS Oscillators 125MHz 3.3Volt 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 125 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C SiT8004
SiTime MEMS Oscillators 0 0 Non-Stocked
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 4.718592 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators 13.91222MHz 20ppm -20 to 70C 3.3V Non-Stocked
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 13.91222 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators 14.64 MHz 20ppm -20 to 70C 3.3V Non-Stocked
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 14.64 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators 10MHz 20ppm 1.8V -20 to 70C Non-Stocked
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 10 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT8008
SiTime MEMS Oscillators 70MHz 20ppm 1.8V -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 70 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 6MHz 3.3V -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 6 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 12MHz 3.3V -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 12 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 50.211MHz +/-20pppm 3.3V+/-10% -40C+85C Non-Stocked
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 50.211 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 66MHz 20ppm 2.5V -40 to 85C Non-Stocked
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 66 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS 4.2 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 12 MHz 1.8V 25ppm -40 to 85C Non-Stocked
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 12 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 20.75MHz 25ppm 1.8V -40 to +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 20.75 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 24.54545MHz 25ppm -40 to +85C 1.8V Non-Stocked
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 4.54545 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 2.048MHz 1.8V 25ppm -40 to 85C Non-Stocked
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 2.048 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT8008