S1G MEMS Oscillators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime SiT1602BC-23-25S-10.000000G
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 2.5V, 10MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 10 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B
SiTime SIT8008BI-72-33S-100.000000G
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 100MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

100 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B