OCXO Oscillators

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C - 85 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Reel
Rp1.482.540
Min.: 100
Mult.: 100
: 100
VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Reel
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C - 85 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Reel
Rp1.185.519
Min.: 500
Mult.: 500
: 500
VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Reel
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 10MHz 10ppb -20 C - 70 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Reel
Rp1.430.254
Min.: 100
Mult.: 100
: 100
VCOCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Reel
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 12.8MHz 10ppb -20 C - 70 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Rp1.459.057
Min.: 50
Mult.: 50
VCOCXO 12.8 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 19.44MHz 10ppb -20 C - 70 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Rp1.459.057
Min.: 50
Mult.: 50
VCOCXO 19.44 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 12.8MHz 10ppb -20 C - 70 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Rp1.592.066
Min.: 50
Mult.: 50
VCOCXO 12.8 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 19.44MHz 10ppb -20 C - 70 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Rp1.592.066
Min.: 50
Mult.: 50
VCOCXO 19.44 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 25x22 7-SMD 100MHz 30ppb -40 C - 85 C CMOS 3.3V -158dBc/Hz at 10kHz Non-Stocked Lead-Time 20 Weeks
Rp3.187.618
Min.: 15
Mult.: 15
VCOCXO SMD-7 100 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 25.4 mm 22 mm 12 mm AOC2522B Tray
ABRACON OCXO Oscillators OCXO 25x22 7-SMD 12.8MHz 30ppb -40 C - 85 C CMOS 3.3V Non-Stocked Lead-Time 16 Weeks
Rp2.330.309
Min.: 15
Mult.: 15
VCOCXO SMD-7 12.8 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 25.4 mm 22 mm 12 mm AOC2522B Tray
ABRACON OCXO Oscillators OCXO 25x22 7-SMD 38.88MHz 30ppb -40 C - 85 C CMOS 3.3V Non-Stocked Lead-Time 16 Weeks
Rp2.436.165
Rp2.325.539
Min.: 1
Mult.: 1
VCOCXO SMD-7 38.88 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 25.4 mm 22 mm 12 mm AOC2522B Tray
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Reel
Rp735.124
Min.: 100
Mult.: 100
: 100
OCXO SMD-10 10 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Reel
Rp735.124
Min.: 100
Mult.: 100
: 100
OCXO SMD-10 19.2 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Rp799.335
Min.: 25
Mult.: 1
OCXO SMD-10 19.2 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 25MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Reel
Rp759.708
Min.: 100
Mult.: 100
: 100
OCXO SMD-10 25 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 25MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Rp1.031.045
Rp1.022.423
Rp1.018.753
Min.: 25
Mult.: 1
OCXO SMD-10 25 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 30.72MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Rp1.031.045
Rp1.022.423
Rp1.018.753
Min.: 25
Mult.: 1
OCXO SMD-10 30.72 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 30.72MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Reel
Rp759.708
Min.: 100
Mult.: 100
: 100
OCXO SMD-10 30.72 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Reel
Rp759.708
Min.: 100
Mult.: 100
: 100
OCXO SMD-10 38.4 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.88MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Rp926.656
Rp805.756
Rp762.093
Rp730.905
Rp724.117
Min.: 1
Mult.: 1
OCXO SMD-10 38.88 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.88MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Reel
Rp735.124
Min.: 100
Mult.: 100
: 100
OCXO SMD-10 38.88 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 40MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Reel
Rp759.708
Min.: 100
Mult.: 100
: 100
OCXO SMD-10 40 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 40MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Rp1.031.045
Rp1.022.423
Rp1.018.753
Min.: 25
Mult.: 1
OCXO SMD-10 40 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Reel
Rp818.232
Min.: 100
Mult.: 100
: 100
OCXO SMD-10 10 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Reel
Rp818.232
Min.: 100
Mult.: 100
: 100
OCXO SMD-10 19.2 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Rp1.530.607
Rp1.528.222
Min.: 25
Mult.: 1
OCXO SMD-10 19.2 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk