OCXO Oscillators

Results: 621
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 20MHz 5ppb 0 C - 50 C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Rp2.266.648
Min.: 15
Mult.: 5
OCXO 20 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 20MHz 10ppb -20 C - 70 C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Rp2.191.246
Min.: 15
Mult.: 5
OCXO 20 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 38.88MHz 10ppb -20 C - 70 C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Rp2.303.524
Min.: 15
Mult.: 5
OCXO 38.88 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 40MHz 10ppb -20 C - 70 C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Rp2.366.267
Min.: 15
Mult.: 5
OCXO 40 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 96MHz 5ppb 0 C - 50 C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Rp3.672.869
Min.: 5
Mult.: 5
OCXO 3.3 V AOCJY Bulk
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 500ppb -40 C - 75 C CMOS 3.3V Non-Stocked Lead-Time 24 Weeks
Rp2.158.957
Min.: 50
Mult.: 5
OCXO 500 PPB 3.3 V CMOS - 40 C + 75 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 200ppb -20 C - 70 C CMOS 3.3V Non-Stocked Lead-Time 24 Weeks
Rp2.047.597
Min.: 50
Mult.: 5
OCXO 200 PPB 3.3 V CMOS - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 26MHz 50ppb 0 C - 50 C CMOS 3.3V Non-Stocked Lead-Time 24 Weeks
Rp1.698.289
Rp1.672.788
Min.: 50
Mult.: 5
OCXO 26 MHz 50 PPB 15 pF 3.13 V 3.46 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 40MHz 50ppb 0 C - 50 C CMOS 3.3V Non-Stocked Lead-Time 24 Weeks
Rp1.680.861
Rp1.655.543
Min.: 50
Mult.: 5
OCXO 40 MHz 50 PPB 15 pF 3.13 V 3.46 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 40MHz 200ppb -20 C - 70 C CMOS 3.3V Non-Stocked Lead-Time 24 Weeks
Rp1.841.571
Min.: 50
Mult.: 5
OCXO 40 MHz 200 PPB 15 pF 3.13 V 3.46 V CMOS Radial - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 10MHz 10ppb -20 C - 70 C CMOS 3.3V -150dBc/Hz at 10kHz Non-Stocked Lead-Time 32 Weeks
Cut Tape
Rp2.478.912
Rp2.066.310
Reel
Rp2.066.310
Min.: 1
Mult.: 1
: 50
EMXO 3.3 V AOCJY Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 5ppb 0 C - 50 C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Reel
Rp2.887.110
Min.: 50
Mult.: 50
: 50
EMXO 3.3 V AOCJY Reel
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 30ppb -40 C - 75 C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Reel
Rp2.066.310
Min.: 50
Mult.: 50
: 50
EMXO 3.3 V AOCJY Reel
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 200ppb -20 C - 70 C CMOS 5V Non-Stocked Lead-Time 24 Weeks
Rp1.995.861
Rp1.866.706
Min.: 1
Mult.: 1
OCXO 100 MHz 200 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 500ppb -40 C - 75 C Sine Wave 5V Non-Stocked Lead-Time 24 Weeks
Rp2.134.374
Min.: 50
Mult.: 5
OCXO 500 PPB 5 V CMOS - 40 C + 75 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 200ppb -20 C - 70 C CMOS 5V -150dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Rp1.995.861
Rp1.866.522
Min.: 1
Mult.: 1
OCXO 10 MHz 200 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 200ppb -20 C - 70 C Sine Wave 5V -150dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Rp2.045.579
Min.: 50
Mult.: 5
OCXO 200 PPB 5 V CMOS - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 26MHz 50ppb 0 C - 50 C CMOS 5V Non-Stocked Lead-Time 24 Weeks
Rp1.708.563
Rp1.675.357
Min.: 50
Mult.: 5
OCXO 50 PPB 5 V CMOS 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40 C - 75 C Sine Wave 3.3V Non-Stocked Lead-Time 32 Weeks
Rp3.777.625
Rp3.658.376
Min.: 1
Mult.: 1
OCXO 100 MHz 30 PPB 3.13 V 3.46 V Sine Wave Radial - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 5ppb 0 C - 50 C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Rp2.403.143
Rp2.115.477
Min.: 1
Mult.: 1
OCXO 10 MHz 5 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 30ppb -40 C - 75 C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Rp2.801.434
Min.: 20
Mult.: 5
OCXO 10 MHz 30 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 30ppb -40 C - 75 C Sine Wave 3.3V Non-Stocked Lead-Time 32 Weeks
Rp4.334.059
Min.: 20
Mult.: 5
OCXO Radial 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 26MHz 30ppb -40 C - 75 C Sine Wave 3.3V Non-Stocked Lead-Time 32 Weeks
Rp4.334.059
Min.: 20
Mult.: 5
OCXO Radial 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 40MHz 30ppb -40 C - 75 C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Rp4.305.806
Min.: 20
Mult.: 5
OCXO 40 MHz 30 PPB 15 pF 3.13 V 3.46 V CMOS SMD/SMT - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 20MHz 30ppb -40 C - 75 C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Reel
Rp2.066.310
Min.: 50
Mult.: 50
: 50
EMXO 3.3 V AOCJY Reel