OCXO Oscillators

Results: 537
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 10MHz 10ppb -20C - 70C CMOS 3.3V -150dBc/Hz at 10kHz Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 10ppb -20C - 70C Sine Wave 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 12.8MHz 10ppb -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 15

OCXO 12.8 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 16.384MHz 5ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 15

OCXO 16.384 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 20MHz 5ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 15

OCXO 20 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 20MHz 10ppb -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 15

OCXO 20 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 38.88MHz 10ppb -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 15

OCXO 38.88 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 40MHz 10ppb -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 15

OCXO 40 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 96MHz 5ppb 0 C 50 C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 5
Mult.: 5

OCXO 3.3 V AOCJY Bulk
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 200ppb -20C - 70C Sine Wave 3.3V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

OCXO 200 PPB 3.3 V CMOS - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 500ppb -40C - 75C CMOS 3.3V Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

OCXO 500 PPB 3.3 V CMOS - 40 C + 75 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 200ppb -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

OCXO 200 PPB 3.3 V CMOS - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 26MHz 50ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

OCXO 26 MHz 50 PPB 15 pF 3.13 V 3.46 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 40MHz 50ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

OCXO 40 MHz 50 PPB 15 pF 3.13 V 3.46 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 40MHz 200ppb -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

OCXO 40 MHz 200 PPB 15 pF 3.13 V 3.46 V CMOS Radial - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 10MHz 10ppb -20C - 70C CMOS 3.3V -150dBc/Hz at 10kHz Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 50

EMXO 3.3 V AOCJY Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 5ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 50

EMXO 3.3 V AOCJY Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 30ppb -40C - 75C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
: 50

EMXO 3.3 V AOCJY Reel
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 200ppb -20C - 70C CMOS 5V Lead-Time 24 Weeks
Min.: 1
Mult.: 1

OCXO 100 MHz 200 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 500ppb -40C - 75C Sine Wave 5V Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

OCXO 500 PPB 5 V CMOS - 40 C + 75 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 200ppb -20C - 70C CMOS 5V -150dBc/Hz at 10kHz Lead-Time 24 Weeks
Min.: 1
Mult.: 1

OCXO 10 MHz 200 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 200ppb -20C - 70C Sine Wave 5V -150dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

OCXO 200 PPB 5 V CMOS - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 26MHz 50ppb 0C - 50C CMOS 5V Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

OCXO 50 PPB 5 V CMOS 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40C - 75C Sine Wave 3.3V Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 3.13 V 3.46 V Sine Wave Radial - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 5ppb 0C - 50C CMOS 3.3V Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 10 MHz 5 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 21 mm 21 mm 11 mm AOCJY2 Tray