25 MHz LVCMOS OCXO Oscillators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS OCXO Oscillators 25.000 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm 47In Stock
Min.: 1
Mult.: 1

OCXO SMD-6 25 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm ECOC-9775 Cut Tape


SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 25MHz, T&R
45Expected 17/05/2027
Min.: 1
Mult.: 1
: 25

OCXO 25 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5711 Reel, Cut Tape
SiTime SiT5711AI-KW-33E-25.000000N
SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 25MHz, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

OCXO 25 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5711 Reel
SiTime SiT5721AI-KW333-T-25.000000F
SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 25MHz, 6.25ppm PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
: 25

DCOCXO 25 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5721 Reel
SiTime SiT5721AI-KW333-T-25.000000N
SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 25MHz, 6.25ppm PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

DCOCXO 25 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5721 Reel