SSXO Oscillators

Results: 9.111
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 1.8V, 20MHz, SD, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.945
Rp63.477
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 20 MHz 50 PPM 1.8 V Center Spread 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 1.8V, 52MHz, SD, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.394
Rp60.175
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 52 MHz 50 PPM 1.8 V Down Spread - 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 2.8V, 24MHz, SD, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.945
Rp63.294
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 24 MHz 50 PPM 2.8 V Center Spread 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 2.8V, 12MHz, ST, -0.50%, Default Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.394
Rp60.175
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 12 MHz 50 PPM 2.8 V Down Spread - 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 32MHz, SD, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.394
Rp60.175
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 32 MHz 50 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 50MHz, OE, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.945
Rp63.294
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 50 MHz 50 PPM 3.3 V Down Spread - 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 12MHz, ST, -0.50%, Default Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.394
Rp60.175
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 12 MHz 50 PPM 3.3 V Down Spread - 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 100ppm, 1.8V, 52MHz, SD, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.945
Rp63.477
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 52 MHz 100 PPM 1.8 V Down Spread - 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 100ppm, 1.8V, 75MHz, SD, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.394
Rp60.175
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 75 MHz 100 PPM 1.8 V Down Spread - 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 100ppm, 3.3V, 20MHz, SD, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.394
Rp60.175
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 20 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 0.5 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 40MHz, SD, -1.0%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.028
Rp61.826
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 40 MHz 50 PPM 1.8 V Down Spread - 1 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 40MHz, ST, -1.0%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.028
Rp61.826
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 40 MHz 50 PPM 1.8 V Down Spread - 1 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 2.8V, 12MHz, ST, -0.50%, Default Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.394
Rp60.175
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 12 MHz 50 PPM 2.8 V Down Spread - 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 27MHz, SD, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.945
Rp63.294
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 27 MHz 50 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 12.5MHz, SD, -1.0%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.028
Rp61.826
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 12.5 MHz 50 PPM 3.3 V LVCMOS Down Spread - 1 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 8MHz, SD, -1.0%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.394
Rp60.175
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 8 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Down Spread - 1 % SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 20MHz, OE, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.945
Rp63.294
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 20 MHz 50 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 1MHz, OE, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.028
Rp63.294
Rp59.441
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 1 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Down Spread - 0.5 % SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 33MHz, ST, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.945
Rp63.294
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 33 MHz 50 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 12MHz, ST, -0.50%, Default Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.394
Rp60.175
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 12 MHz 50 PPM 3.3 V Down Spread - 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 100ppm, 3.3V, 30MHz, SD, 0.25 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.945
Rp63.477
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 30 MHz 100 PPM 3.3 V Center Spread 0.25 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 100ppm, 3.3V, 12MHz, SD, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.945
Rp63.294
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 12 MHz 100 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 100ppm, 3.3V, 24MHz, OE, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.394
Rp60.175
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 24 MHz 100 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 100ppm, 3.3V, 35MHz, OE, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp64.945
Rp63.294
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 35 MHz 100 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 2.8V, 12MHz, ST, -0.50%, Default Non-Stocked Lead-Time 24 Weeks
Reel
Rp66.046
Rp61.643
Min.: 250
Mult.: 250
: 250
SSXO 5 mm x 3.2 mm x 0.75 mm 12 MHz 50 PPM 2.8 V Down Spread - 0.5 % - 20 C + 70 C 5 mm 3,2 mm 0.75 mm Reel