SSXO Oscillators

Results: 9.111
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 16MHz, SD, 0.25 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp57.423
Rp56.322
Rp54.855
Min.: 250
Mult.: 250
: 250
SSXO 5 mm x 3.2 mm x 0.75 mm 16 MHz 50 PPM 3.3 V Center Spread 0.25 % - 20 C + 70 C 5 mm 3,2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 33MHz, OE, 0.25 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp58.340
Rp57.240
Rp55.221
Rp54.855
Min.: 250
Mult.: 250
: 250
SSXO 5 mm x 3.2 mm x 0.75 mm 33 MHz 50 PPM 3.3 V Center Spread 0.25 % - 20 C + 70 C 5 mm 3,2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 53MHz, ST, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp57.423
Rp56.322
Rp54.855
Min.: 250
Mult.: 250
: 250
SSXO 5 mm x 3.2 mm x 0.75 mm 53 MHz 50 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 5 mm 3,2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 12MHz, SD, 0.25 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp66.046
Rp61.643
Min.: 250
Mult.: 250
: 250
SSXO 7 mm x 5 mm x 0.9 mm 12 MHz 50 PPM 3.3 V Center Spread 0.25 % - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel
SiTime SSXO Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 65MHz, OE, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp68.981
Rp68.798
Rp67.513
Rp64.945
Min.: 250
Mult.: 250
: 250
SSXO 7 mm x 5 mm x 0.9 mm 65 MHz 50 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel
SiTime SSXO Oscillators -20 to 70C, 7050, 100ppm, 3.3V, 33.2MHz, OE, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp66.596
Rp64.945
Min.: 250
Mult.: 250
: 250
SSXO 7 mm x 5 mm x 0.9 mm 33.2 MHz 100 PPM 3.3 V LVCMOS Down Spread - 0.5 % - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel
SiTime SSXO Oscillators -20 to 70C, 7050, 100ppm, 3.3V, 33.4MHz, OE, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp65.679
Rp63.477
Min.: 250
Mult.: 250
: 250
SSXO 7 mm x 5 mm x 0.9 mm 33.4 MHz 100 PPM 3.3 V LVCMOS Down Spread - 0.5 % - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel
SiTime SSXO Oscillators -20 to 70C, 7050, 100ppm, 3.3V, 33.6MHz, OE, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp66.596
Rp64.945
Min.: 250
Mult.: 250
: 250
SSXO 7 mm x 5 mm x 0.9 mm 33.6 MHz 100 PPM 3.3 V LVCMOS Down Spread - 0.5 % - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel
SiTime SSXO Oscillators -20 to 70C, 7050, 100ppm, 3.3V, 33.8MHz, OE, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp66.596
Rp64.945
Min.: 250
Mult.: 250
: 250
SSXO 7 mm x 5 mm x 0.9 mm 33.8 MHz 100 PPM 3.3 V LVCMOS Down Spread - 0.5 % - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel
SiTime SSXO Oscillators -20 to 70C, 7050, 100ppm, 3.3V, 79MHz, OE, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp68.981
Rp68.798
Rp67.513
Rp64.945
Min.: 250
Mult.: 250
: 250
SSXO 7 mm x 5 mm x 0.9 mm 79 MHz 100 PPM 3.3 V Down Spread - 0.5 % - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel
SiTime SSXO Oscillators -20 to 70C, 7050, 50ppm, 2.8V, 12MHz, ST, -0.50%, Default Non-Stocked Lead-Time 24 Weeks
Reel
Rp66.046
Rp61.643
Min.: 250
Mult.: 250
: 250
SSXO 7 mm x 5 mm x 0.75 mm 12 MHz 50 PPM 2.8 V Down Spread - 0.5 % - 20 C + 70 C 7 mm 5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 74MHz, SD, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp57.606
Rp56.689
Rp54.855
Min.: 250
Mult.: 250
: 250
SSXO 7 mm x 5 mm x 0.9 mm 74 MHz 50 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel
SiTime SSXO Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 25MHz, OE, 0.25 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp57.423
Rp56.322
Rp54.855
Min.: 250
Mult.: 250
: 250
SSXO 7 mm x 5 mm x 0.9 mm 25 MHz 50 PPM 3.3 V Center Spread 0.25 % - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel
SiTime SSXO Oscillators 25MHz 1.8V 50ppm -40C +85C Non-Stocked Lead-Time 24 Weeks
Reel
Rp77.787
Rp76.136
Min.: 250
Mult.: 250
: 250
SSXO 25 MHz 50 PPM 15 pF 1.8 V 1.71 V 1.89 V LVCMOS Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators 25MHz 3.3Volt 50ppm -40C to 85C Non-Stocked Lead-Time 24 Weeks
Reel
Rp76.136
Rp70.816
Min.: 250
Mult.: 250
: 250
SSXO 25 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 25MHz, SD, -0.50%, T&R Non-Stocked
Reel
Rp27.519
Min.: 3.000
Mult.: 3.000
: 3.000
SSXO 25 MHz 50 PPM 60 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 80MHz, OE, 0.25 , Default Non-Stocked Lead-Time 24 Weeks
Reel
Rp108.058
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 80 MHz 50 PPM 3.3 V Center Spread 0.25 % - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -40 to 85C, 3225, 50ppm, 2.8V, 25MHz, OE, 0.25 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp77.604
Rp75.769
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 25 MHz 50 PPM 2.8 V Center Spread 0.25 % - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -40 to 85C, 3225, 100ppm, 3.3V, 16MHz, SD, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp77.604
Rp75.769
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 16 MHz 100 PPM 3.3 V Down Spread - 0.5 % - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 8MHz, SD, 0.25 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp77.787
Rp76.319
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 8 MHz 50 PPM 3.3 V Center Spread 0.25 % - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 33MHz, OE, 0.25 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
Rp65.862
Min.: 250
Mult.: 250
: 250
SSXO 5 mm x 3.2 mm x 0.75 mm 33 MHz 50 PPM 3.3 V Center Spread 0.25 % - 40 C + 85 C 5 mm 3,2 mm 0.75 mm Reel
SiTime SSXO Oscillators 40MHz 1.8V 20ppm -40C +85C Non-Stocked
Cut Tape
Rp72.650
Rp62.927
Rp53.203
Rp50.452
Reel
Rp44.030
Min.: 1
Mult.: 1
: 1.000
SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 1.8V 20ppm -40C +85C Non-Stocked
Reel
Rp44.030
Rp42.012
Rp41.279
Min.: 1.000
Mult.: 1.000
: 1.000
SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators 37.125MHz 3.3V 20ppm -40C +85C Non-Stocked
Reel
Rp47.333
Rp45.131
Rp43.113
Min.: 1.000
Mult.: 1.000
: 1.000
SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C Non-Stocked
Reel
Rp35.591
Min.: 1.000
Mult.: 1.000
: 1.000
SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel