SIT9002AI-232N25DO150.00000X

SiTime
788-9002I232N5DO150X
SIT9002AI-232N25DO150.00000X

Mfr.:

Description:
SSXO Oscillators 150MHz 2.5V LVDS -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: SSXO Oscillators
RoHS:  
SSXO
150 MHz
25 PPM
2.5 V
2.25 V
2.75 V
LVDS
Down Spread
- 0.5 %
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
0.75 mm
Reel
Brand: SiTime
Current Rating: 75 mA
Duty Cycle - Max: 55 %
Series: SIT9002
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
Rp479.381 Rp479.381.000

Similar Products