LVDS SSXO Oscillators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
SiTime SSXO Oscillators 150MHz 2.5V LVDS -40C +85C Non-Stocked
Min.: 1.000
Mult.: 250
: 250

SSXO 150 MHz 25 PPM 2.5 V 2.25 V 2.75 V LVDS Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SIT9002AI-232N33DO135.00000X
SiTime SSXO Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 135MHz, SD, LVDS, Normal, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 1.000
Mult.: 250
: 250

SSXO 135 MHz 25 PPM 3.3 V 2.97 V 3.63 V LVDS Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SIT9002AI-233N25DO100.00000Y
SiTime SSXO Oscillators -40 to 85C, 5032, 50ppm, 2.5V, 100MHz, SD, LVDS, Normal, -0.50%, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO 100 MHz 50 PPM 2.5 V 2.25 V 2.75 V LVDS Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm Reel