CTS Electronic Components Standard Clock Oscillators

Results: 26.256
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
CTS Electronic Components Standard Clock Oscillators 66.6666MHz 3.3V -40C +85C 50ppm 243In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 66.6666 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 74.25MHz 3.3Volts -40C +85C 50ppm 429In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 74.25 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 8MHz 3.3V -40C +85C 50ppm 46In Stock
10.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 50.0MHz 3.3V -20C +70C 25ppm 339In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 50 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 3.3Vdc 25ppm 16.384MHz 177In Stock
2.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16.384 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 0020.000000 MHZ Hybrid Circuit 326In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SMD-4 20 MHz 20 PPM 15 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 3.579545.0MHz 3.3V -40C +85C 50ppm 606In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 3.579545 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 125.0MHz 3.3V -40C +85C 25ppm 100In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 125 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components CA25C5003HLR
CTS Electronic Components Standard Clock Oscillators 2.5mmx2.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 50.0000MHz, +3.3V, Stab 50ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 2.780In Stock
Min.: 1
Mult.: 1
: 3.000

AEC-Q200 CA25 Reel, Cut Tape
CTS Electronic Components CA32C12503HMR
CTS Electronic Components Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 125.0000MHz, +1.8V, Stab 50ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 2.200In Stock
Min.: 1
Mult.: 1
: 3.000

AEC-Q200 CA32 Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 20MHz 3.3V 50ppm 148In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 632 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 25MHz 3.3V 50ppm 1.539In Stock
3.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 632 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 48MHz 3.3V 50ppm 814In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 632 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 7.0mm x 5.0mm Surface Mount LVPECL Clock, 106.250000MHz, 3.3V, 500fs Max Phase Jitter, Stab 50ppm, -40 C/+85 C, Pin 2 Enable, 1k/reel 933In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 106.25 MHz 50 PPM 3.13 V 3.46 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 2 mm (0.079 in) 637 Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 25.0MHz 2.5V -40C +85C 50ppm 857In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 50 PPM 30 pF 2.25 V 2.75 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB2V5 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 30.0MHz 3.3V -40C +85C 25ppm 649In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 30 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 0014.745600 MHZ Hybrid Circuit 441In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 14.7456 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 16.00000 MHz 293In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 20.00000 MHz 93In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 20 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 4.00000 MHz 481In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 4 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 4.91520 MHz 66In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 4.9152 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 5.00000 MHz 182In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 5 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 6.00000 MHz 192In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 6 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 1.8432MHz 50ppm 8Pin DIP/STD 131In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 1.8432 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard Clock Oscillators 16MHz 50ppm 8Pin DIP/STD 83In Stock
1.000Expected 15/09/2026
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray