ECS Standard Clock Oscillators

Results: 3.528
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 16MHz 5.0V 5 X 7mm -55 to 125C 1.035In Stock
Cut Tape
Rp42.929,64
Rp37.425,84
Rp33.940,10
Rp32.472,42
Reel
Rp27.519,00
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 16MHz EXTENDED TEMP 3.930In Stock
5.000Expected 03/03/2027
Cut Tape
Rp28.619,76
Rp22.565,58
Rp21.648,28
Rp20.547,52
Reel
Rp18.712,92
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 5V 50ppm -10C +70C 1.873In Stock
Cut Tape
Rp28.986,68
Rp22.932,50
Rp22.015,20
Rp20.180,60
Reel
Rp19.813,68
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3951M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 24MHz EXTENDED TEMP 1.451In Stock
Cut Tape
Rp34.673,94
Rp27.885,92
Rp26.234,78
Rp25.317,48
Reel
Rp21.648,28
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 4MHz EXTENDED TEMP 1.409In Stock
Cut Tape
Rp30.821,28
Rp25.134,02
Rp24.216,72
Reel
Rp24.216,72
Rp21.097,90
Rp18.162,54
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 4 MHz 50 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 8MHz EXTENDED TEMP 3.813In Stock
Cut Tape
Rp33.940,10
Rp29.537,06
Rp25.684,40
Rp24.400,18
Reel
Rp22.015,20
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 8 MHz 50 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 3.3V 50ppm -10C +70C 1.357In Stock
Cut Tape
Rp32.839,34
Rp26.051,32
Rp24.950,56
Rp23.666,34
Reel
Rp21.281,36
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 8 MHz 50 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10MHz 3.3V 5 X 7mm -55 to 125C 1.254In Stock
1.000Expected 02/11/2026
Cut Tape
Rp31.922,04
Rp27.702,46
Rp27.519,00
Reel
Rp27.519,00
Rp23.666,34
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 10 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100MHz 3.3V 5 X 7mm -55 to 125C 1.098In Stock
Cut Tape
Rp79.805,10
Rp70.815,56
Rp64.211,00
Rp62.743,32
Reel
Rp57.239,52
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 100 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 100MHz EXTENDED TEMP 1.126In Stock
Cut Tape
Rp69.347,88
Rp60.358,34
Rp54.854,54
Rp51.001,88
Rp48.616,90
Reel
Rp48.616,90
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 100 MHz 50 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 125MHz EXTENDED TEMP 713In Stock
Cut Tape
Rp76.502,82
Rp65.862,14
Rp62.559,86
Rp59.624,50
Reel
Rp49.167,28
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 125 MHz 50 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 16MHz EXTENDED TEMP 4.599In Stock
1.000Expected 05/01/2027
Cut Tape
Rp37.242,38
Rp30.454,36
Rp28.436,30
Rp26.418,24
Reel
Rp24.216,72
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 16 MHz 50 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 3.3V 50ppm -10C +70C 1.411In Stock
Cut Tape
Rp28.619,76
Rp24.950,56
Rp22.565,58
Rp21.648,28
Reel
Rp21.648,28
Rp19.813,68
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 16 MHz 50 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 3.3V 5 X 7mm -55 to 125C 4.279In Stock
Cut Tape
Rp43.480,02
Rp37.792,76
Rp34.307,02
Rp32.839,34
Reel
Rp27.519,00
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 20 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 3.3V 5 X 7mm -55 to 125C 958In Stock
1.000Expected 03/03/2027
Cut Tape
Rp42.379,26
Rp36.875,46
Rp33.389,72
Rp32.105,50
Reel
Rp27.702,46
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 24 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz 3.3Volt 100 ppm -55C +125C 1.682In Stock
Cut Tape
Rp41.278,50
Rp35.958,16
Rp32.472,42
Rp31.004,74
Reel
Rp26.785,16
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 25 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3953M-BN,OSC XO 25.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,15mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) 5.519In Stock
5.000Expected 03/03/2027
Cut Tape
Rp32.655,88
Rp25.867,86
Rp24.767,10
Rp23.482,88
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 25 MHz 50 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 3.3V 50ppm -10C +70C 1.585In Stock
Cut Tape
Rp32.655,88
Rp25.867,86
Rp24.767,10
Rp23.482,88
Reel
Rp21.648,28
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 25 MHz 50 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000 MHz 3.3Volt 100 ppm -55C +125C 1.994In Stock
Cut Tape
Rp41.278,50
Rp35.958,16
Rp32.472,42
Rp31.004,74
Reel
Rp26.785,16
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 32 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 32MHz EXTENDED TEMP 1.384In Stock
Cut Tape
Rp28.619,76
Rp24.950,56
Rp24.216,72
Reel
Rp24.216,72
Rp21.097,90
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 32 MHz 50 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 40MHz EXTENDED TEMP 1.609In Stock
2.000Expected 01/03/2027
Cut Tape
Rp28.619,76
Rp24.216,72
Reel
Rp24.216,72
Rp21.097,90
Rp18.089,16
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 40 MHz 50 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 3.3V 50ppm -10C +70C 1.559In Stock
1.000Expected 03/03/2027
Cut Tape
Rp31.922,04
Rp25.134,02
Rp24.216,72
Rp22.932,50
Reel
Rp21.831,74
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 48 MHz 50 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 50MHz EXTENDED TEMP 13.977In Stock
Cut Tape
Rp29.170,14
Rp23.666,34
Rp22.749,04
Rp21.464,82
Reel
Rp18.712,92
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 50 MHz 50 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.6864MHz 5.0Volt 100 ppm -55C +125C 1.652In Stock
Cut Tape
Rp36.508,54
Rp33.022,80
Rp31.004,74
Rp29.720,52
Reel
Rp25.134,02
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 3.6864 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.000MHz 5.0Volt 100 ppm -55C +125C 4.565In Stock
Cut Tape
Rp36.325,08
Rp28.619,76
Rp27.519,00
Rp26.051,32
Reel
Rp23.666,34
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 4 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel