CMOS Standard Clock Oscillators

Results: 11.094
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 33MHz 100ppm -20C - 70C CMOS 2.5V 688In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 33 MHz 100 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE2 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 22.5792MHZ Clock OSC IL CMOS 537In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 22.5792 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 8.0000MHZ Clock OSCI L CMOS 450In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 66MHz 3.3Vdc 50ppm -10C to +70C 257In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 66 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Standard Clock Oscillator 66.666MHz SMD 5.0mm x 7.0mm 50ppm -40 C to +85 C 125In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 66.666 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 24.576MHz 30ppm -10C - 70C CMOS 1.8V 380In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 24.576 MHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 50.0000MHZ CMOS SMD 728In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Standard Clock Oscillator 4.000MHz SMD 2.5mm x 3.2mm 25ppm -40 C to +85 C 712In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 4 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 25 MHz 25 PPM 15 pF 1.102In Stock
2.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 50 MHz 50 PPM 15 pF 1.618In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 508In Stock
2.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768kHz 20ppm 1.6-5.5V 205In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.2 mm 32.768 kHz 20 PPM 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) OM-7605-C8 Cut Tape
KYOCERA AVX Standard Clock Oscillators 32.7680MHZ Clock OSC IL CMOS 292In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 32.768 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 66.666MHz 3.3Vdc 50ppm -40C +85C 850In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 66.666 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 24.576 MHz, 3.3V LVCMOS, 50 ppm 980In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 24.58 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) FD Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 26MHz 25ppm -40C - 85C CMOS 3.3V 362In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 26 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape
ABRACON Standard Clock Oscillators XTAL OSC XO 26.000MHZ CMOS SMD 387In Stock
1.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 26 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape
ABRACON Standard Clock Oscillators XTAL OSC XO 74.250MHZ CMOS SMD 625In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 74.25 MHz 25 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE2 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 40MHz 3.3Vdc 50ppm -40C +85C 981In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K 392In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K 1.288In Stock
Min.: 1
Mult.: 1
Max.: 90
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape

Diodes Incorporated Standard Clock Oscillators 125 MHz, 3.3V 25 ppm, LVCMOS 357In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 125 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) NX Reel, Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 12.000MHz SMD 3.2mm x 5.0mm 25ppm -40 C to +85 C 727In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 66MHz 100ppm -20C - 70C CMOS 3.3V 299In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 66 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Standard Clock Oscillator 40.000MHz SMD 5.0mm x 7.0mm 100ppm -10 C to +70 C 45In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel