HCMOS Standard Clock Oscillators

Results: 11.258
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Vishay / Dale Standard Clock Oscillators Surface-Mount Oscillator 1.614In Stock
Rp16.878,32
Rp14.750,18
Rp13.355,89
Rp12.805,51
Min.: 1
Mult.: 1
Standard Oscillators 1201 (3225 metric) 8 MHz 25 PPM 15 pF HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) XO23C
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz 0.3ppb -20 C - 65 C CMOS 5V -140dBc/Hz at 10kHz 4In Stock
Rp40.527.047,84
Min.: 1
Mult.: 1
10 MHz 15 pF 4.9 V 5.1 V HCMOS Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) AR50LC Bulk
Crystek Corporation Standard Clock Oscillators 49.152MHz 25ppm 3.3Volt 0C +70C 939In Stock
Cut Tape
Rp632.203,16
Rp549.646,16
Rp519.925,64
Rp498.460,82
Reel
Rp480.298,28
Min.: 1
Mult.: 1
: 101
Standard Oscillators 14 mm x 9 mm 49.152 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-957 Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 80MHz
1.174In Stock
Cut Tape
Rp63.293,70
Rp54.671,08
Rp51.735,72
Rp47.516,14
Reel
Rp32.839,34
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 5.02 mm (0.198 in) C33xx Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XUH5 5032 HCMOS XO LOW JITTER 573In Stock
Cut Tape
Rp95.766,12
Reel
Rp63.660,62
Rp61.459,10
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators HCMOS XU Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 20MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 1.000In Stock
Cut Tape
Rp35.774,70
Rp31.188,20
Rp28.252,84
Rp27.152,08
Reel
Rp24.400,18
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 20 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 25MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 1.000In Stock
Cut Tape
Rp35.774,70
Rp31.188,20
Rp28.252,84
Rp27.152,08
Reel
Rp24.400,18
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 25 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 27MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 1.000In Stock
Cut Tape
Rp35.774,70
Rp31.188,20
Rp28.252,84
Rp27.152,08
Reel
Rp24.400,18
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 27 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 32MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 1.000In Stock
Cut Tape
Rp35.774,70
Rp31.188,20
Rp28.252,84
Rp27.152,08
Reel
Rp24.400,18
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 32 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 40MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 1.000In Stock
Cut Tape
Rp35.774,70
Rp31.188,20
Rp28.252,84
Rp27.152,08
Reel
Rp24.400,18
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 40 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 100.0MHz 7.0 x 5.0 x 1.4mm 876In Stock
Cut Tape
Rp61.826,02
Rp53.753,78
Rp50.818,42
Rp48.616,90
Reel
Rp40.544,66
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 80.0MHz 7.0 x 5.0 x 1.4mm 1.475In Stock
Cut Tape
Rp57.422,98
Rp49.901,12
Rp45.314,62
Rp43.480,02
Reel
Rp37.609,30
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 80.0MHz 7.0 x 5.0 x 1.4mm 932In Stock
Cut Tape
Rp57.422,98
Rp49.901,12
Rp45.314,62
Rp43.480,02
Reel
Rp37.609,30
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT 0 C + 70 C 7.4 mm (0.291 in) 5.2 mm (0.205 in) 1.2 mm (0.047 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz 7.0 x 5.0 x 1.4mm 1.371In Stock
Cut Tape
Rp32.839,34
Rp28.619,76
Rp25.867,86
Rp24.950,56
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm 1.701In Stock
Cut Tape
Rp32.839,34
Rp28.619,76
Rp25.867,86
Rp24.950,56
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20.0MHz 7.0 x 5.0 x 1.4mm 1.523In Stock
Cut Tape
Rp32.839,34
Rp28.619,76
Rp25.867,86
Rp24.950,56
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz 7.0 x 5.0 x 1.4mm 2.167In Stock
Cut Tape
Rp32.839,34
Rp28.619,76
Rp25.867,86
Rp24.950,56
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50.0MHz 7.0 x 5.0 x 1.4mm 1.367In Stock
Cut Tape
Rp32.839,34
Rp28.619,76
Rp25.867,86
Rp24.950,56
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48MHz 3.3V 100ppm -40C +85C 2.557In Stock
Cut Tape
Rp32.839,34
Rp28.619,76
Rp25.867,86
Rp24.950,56
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 48 MHz 100 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24.0MHz 7.0 x 5.0 x 1.4mm 1.517In Stock
Cut Tape
Rp32.839,34
Rp28.619,76
Rp25.867,86
Rp24.950,56
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25.0MHz 7.0 x 5.0 x 1.4mm 1.457In Stock
Cut Tape
Rp32.839,34
Rp28.619,76
Rp25.867,86
Rp24.950,56
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 2.099In Stock
Cut Tape
Rp32.839,34
Rp28.619,76
Rp25.867,86
Rp24.950,56
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm 2.260In Stock
Cut Tape
Rp32.839,34
Rp28.619,76
Rp25.867,86
Rp24.950,56
Reel
Rp22.015,20
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 3.3 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12.0MHz 7.0 x 5.0 x 1.4mm 1.794In Stock
Cut Tape
Rp32.839,34
Rp28.619,76
Rp26.051,32
Rp24.950,56
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50.0MHz 7.0 x 5.0 x 1.4mm 3.248In Stock
Cut Tape
Rp32.839,34
Rp28.619,76
Rp25.867,86
Rp24.950,56
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel