HCMOS Standard Clock Oscillators

Results: 11.245
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 25MHz 50ppm -40C - 85C CMOS 1.8V 350In Stock
1.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 50 PPM 15 pF 1.62 V 1.98 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) ASA Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 26MHz 50ppm -40C - 85C CMOS 1.8V 802In Stock
1.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2 mm x 1.6 mm 26 MHz 50 PPM 15 pF 1.62 V 1.98 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) ASA Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 20MHz 50ppm -40C - 85C CMOS 3.3V 768In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2 mm x 1.6 mm 20 MHz 50 PPM 15 pF 2.97 V 3.66 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) ASA Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 27MHz 50ppm -40C - 85C CMOS 1.8V 791In Stock
1.000Expected 23/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2 mm x 1.6 mm 27 MHz 50 PPM 15 pF 1.62 V 1.98 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) ASA Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 60MHz 50ppm -40C - 85C CMOS 3.3V 587In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2 mm x 1.6 mm 60 MHz 50 PPM 15 pF 2.97 V 3.66 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) ASA Reel, Cut Tape
ABRACON Standard Clock Oscillators 740In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 739In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 24.576MHZ, Period Jitter < 25pS , 50ppm -20+70C,1.8 Vdc +/-0.1 39In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 24.576 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 1.717In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 25MHz 25ppm -40C - 85C CMOS 1.8V 2.030In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 25MHz 50ppm -20C - 70C CMOS 1.8V 427In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 26MHz 30ppm -40C - 105C CMOS 3.3V 662In Stock
2.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 ASDAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 33MHz 30ppm -40C - 105C CMOS 3.3V 157In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 33 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 ASDAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 48MHz 30ppm -40C - 105C CMOS 3.3V 755In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 48 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 ASDAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 26MHz 30ppm -40C - 105C CMOS 1.8V 292In Stock
1.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 ASDAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 27MHz 30ppm -40C - 105C CMOS 1.8V 51In Stock
2.000Expected 14/12/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 27 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 ASDAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 10MHz 50ppm -40C - 85C CMOS 3.3V 1.612In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 10 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 11.0592MHz 50ppm -40C - 85C CMOS 3.3V 910In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 11.0592 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 14.3181MHZ 50PPM -40+85C 1.125In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 14.31818 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 14.7456MHZ 50PPM 15PF 951In Stock
1.000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 14.7456 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 18.432 MHZ 893In Stock
1.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 18.432 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 10.0000MHZ CMOS SMD 901In Stock
5.000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 10 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 18.432 MHZ 1.066In Stock
1.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 18.432 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XAH3 5032 HCMOS XO LOW JITTER 26In Stock
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 XA Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XAH3 5032 HCMOS XO LOW JITTER 995In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 30 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XA Reel, Cut Tape