HCMOS Standard Clock Oscillators

Results: 11.245
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 25MHz 3.3V 10ppm -40C +85C 2.185In Stock
10.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 10 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz 3.3V 10ppm -40C +85C 1.496In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 40 MHz 10 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV 8 MHz 3225 1.6 3.6V 50 ppm -40 +85 C 2.945In Stock
5.000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SMD-4 8 MHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432 MHz, Multi-Volt, 1.6 3.6 V, 50ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS 4.310In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 1.8432 MHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 29.4912 MHz Multi-Volt 1.6 ~ 3.6 V +/-50ppm -40 ~ +85C 4-SMD 3.2 x 2.5 mm RoHS 2.414In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators SMD-4 29.4912 MHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV 49.152 MHz 3225 1.6 3.6V 25 ppm -40 +85 C 4.892In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SMD-4 49.152 MHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 3.6 V 25ppm -40 +85 C AEC-Q200 RoHS 2.478In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 50 MHz 25 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 ECS-3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100.000 MHz Multi-Volt 1.6 3.6 V 25ppm -40 +85 C AEC-Q200 RoHS 3.431In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 100 MHz 25 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 ECS-3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.000 MHz Multi-Volt 1.62 3.63 V +/-5ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 775In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 10 MHz 5 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) 3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 995In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) 3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS 960In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4MHz 5.0V 5 X 7mm -55 to 125C 1.052In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 4MHz EXTENDED TEMP 1.466In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 8MHz EXTENDED TEMP 1.494In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3951M-BN,OSC XO 10.000MHZ HCMOS SMD,5V, 50ppm,-40 C 85 C,20mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) 1.446In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 5.0V 5 X 7mm -55 to 125C 1.191In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 16MHz EXTENDED TEMP 4.061In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 5V 50ppm -10C +70C 1.878In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3951M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 24MHz EXTENDED TEMP 1.597In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 25MHz 1.549In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 40MHz EXTENDED TEMP 1.696In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432MHz 3.3V 5 X 7mm -55 to 125C 1.410In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 4MHz EXTENDED TEMP 1.409In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 3.3V 50ppm -10C +70C 1.557In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3953M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10MHz 3.3V 5 X 7mm -55 to 125C 1.377In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 40 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel