HCMOS Standard Clock Oscillators

Results: 11.245
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators 24.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 24 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-793 Reel
IQD Standard Clock Oscillators 25.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 25 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-793 Reel
IQD Standard Clock Oscillators 50.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-793 Reel
IQD Standard Clock Oscillators 12.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 12 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 13MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 13 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 20 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel
IQD Standard Clock Oscillators 24.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 24 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel
IQD Standard Clock Oscillators 24.5760MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 24.576 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel
IQD Standard Clock Oscillators 26MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 26 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel
IQD Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 27 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel
IQD Standard Clock Oscillators 40.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 40 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel
IQD Standard Clock Oscillators 48.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 48 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel
IQD Standard Clock Oscillators 24.0MHz 1.6 x 1.2 x 0.6mm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) IQXO-640 Reel
IQD Standard Clock Oscillators 10.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3.000

10 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm 0C +70C Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

25 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C IQXO-791 Reel
IQD Standard Clock Oscillators 6MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 6 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) IQXO-71 Bulk
IQD Standard Clock Oscillators 6MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

6 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel
IQD Standard Clock Oscillators 4MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

4 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel
IQD Standard Clock Oscillators 16MHz 1.8V 50ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

16 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C IQXO-794 Reel
IQD Standard Clock Oscillators 5MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 5 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-791 Reel
IQD Standard Clock Oscillators 32.768MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 32.768 kHz 25 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) IQXO-794 Reel
Crystek Corporation Standard Clock Oscillators 2.048MHz Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 2.048 MHz 100 PPM 50 pF 5 V 5 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 20MHz Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 100 PPM 50 pF 5 V 5 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 3.6864MHz Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 100 PPM 50 pF 5 V 5 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C32xx Reel
Crystek Corporation Standard Clock Oscillators 45MHz Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 45 MHz 100 PPM 50 pF 5 V 5 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C32xx Reel