HCSL Standard Clock Oscillators

Results: 828
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Pletronics Inc. HC7745DEV-100.0M
Pletronics Inc. Standard Clock Oscillators 100MHz 3.3V +/-50ppm -40C to 85C Non-Stocked
Min.: 250
Mult.: 250
: 250

Standard Oscillators 100 MHz 50 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) HC77D V Reel
TXC Corporation Standard Clock Oscillators 100MHz 50ppm 3.3Volt -40 to 85C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 2.5 V 3.3 V HCSL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) BX Reel
TXC Corporation Standard Clock Oscillators 100MHz 50ppm 3.3Volt -40 to 85C Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 2.5 V 3.3 V HCSL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) CX Reel, Cut Tape, MouseReel