Standard Clock Oscillators

Results: 3.445
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
CTS Electronic Components Standard Clock Oscillators 3.6864MHz 50ppm 8Pin DIP/STD 1.054In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 3.6864 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard Clock Oscillators 0004.000000 MHZ Hybrid Circuit 693In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 4 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 6-SMD 200MHz A+/-50ppm -40AC ~ 85AC LVDS 2.375V ~ 3.63V 2In Stock
Min.: 1
Mult.: 1

Standard Oscillators LGA-6 200 MHz 50 PPM 0 pF 2.475 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.4 mm (0.055 in) ASFLMX Bulk

Epson Timing Standard Clock Oscillators SG-8018CG 21.4773M-TJHPAB: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E BULK 50In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 21.4773 MHz 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) SG-8018CG Bulk
ECS Standard Clock Oscillators OSC XO 2.000MHZ TTL PC PIN 2MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 962In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 2 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 8.000MHZ TTL PC PIN 8MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 940In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 8 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 18.432MHZ TTL PC PIN 18.432MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 985In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 18.432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 24.000MHZ TTL PC PIN 24MHz - TTL 5V 100ppm 0 C 70 C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 950In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 24 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ABRACON Standard Clock Oscillators Low Jitter 148.50MHZ LVDS XO 8In Stock
Min.: 1
Mult.: 1

Standard Oscillators 148.5 MHz 25 PPM 1.8 V 1.8 V LVDS SMD/SMT - 40 C + 85 C AX3 Bulk
ECS Standard Clock Oscillators XTAL OSC XO 50.0000MHZ LVDS SMD 20In Stock
Min.: 1
Mult.: 1

Standard Oscillators 50 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ECX-L Bulk
ECS Standard Clock Oscillators 100.0MHz 3.3V LVDS 50ppm -40C +85C 10In Stock
20Expected 21/12/2026
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-L Bulk
ECS Standard Clock Oscillators 1090.000 MHZ +3.3V LVDS Oscillator 7.0X5.0 mm +/-50 ppm -40 +85 C RoHS 26In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 1.09 GHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-L Bulk
ECS Standard Clock Oscillators 1244.16 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 22In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 1.24416 GHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators 155.52 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 14In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 155.52 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators 212.5 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 20In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 212.5 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators 315.5 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 25In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 315.5 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators 622.08 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 16In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 622.08 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators XTAL OSC XO 33.3330MHZ LVPECL 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators 33.333 MHz 25 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ECX-P Bulk
ECS Standard Clock Oscillators 150.0MHz 3.3V LVPECL 50ppm -40C +85C 2In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 150 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-P Bulk
ECS Standard Clock Oscillators 148.5MHz +3.3V LVDS Oscillator 2.0X2.5 MM 50 ppm -40 +85 C 20In Stock
Min.: 1
Mult.: 1
Standard Oscillators 148.5 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ECX-L Bulk
Epson Timing Standard Clock Oscillators SG3225VAN 322.265625M-KJGAB: XTAL OSC 2.5 3.3V +/-50PPM -40 85C BULK 8In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 322.265625 MHz 100 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EAN/VAN Bulk
Epson Timing Standard Clock Oscillators SG3225VAN 128.000000M-KJBAB: XTAL OSC 2.5 3.3V +/-50PPM -20 70C BULK 72In Stock
Min.: 1
Mult.: 1
Standard Oscillators 3.2 mm x 2.5 mm 128 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EAN/VAN Bulk
Epson Timing Standard Clock Oscillators XTAL OSC 2.5 3.3V +/-30PPM -40 85C BULK 91In Stock
Min.: 1
Mult.: 1
Standard Oscillators 3.2 mm x 2.5 mm 400 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EAN/VAN Bulk
Epson Timing Standard Clock Oscillators XTAL OSC 2.5 3.3V +/-50PPM -40 85C BULK 1In Stock
50On Order
Min.: 1
Mult.: 1
Standard Oscillators 5 mm x 3.2 mm 125 MHz 25 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) SG5032VAN Bulk
Epson Timing Standard Clock Oscillators XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C BULK 45In Stock
Min.: 1
Mult.: 1
Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Bulk