Cut Tape Standard Clock Oscillators

Results: 103.869
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Renesas Electronics Standard Clock Oscillators XPL716033.33333 PROGRAMMABLE XO 396In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 33.333333 MHz 25 PPM 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) XP Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 24MHz ?10ppm -40?C ~ 85?C CMOS 1.68V ~ 3.63V 2.868In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 24 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 32.768KHz +/ -25ppm 3V CMOS SMD 3.389In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016K Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators CONTINUOUS VOLTAGE SMD CRYSTAL OSCILLATOR 24 MHz 0.063" L x 0.047" W (1.6mm x 1.2mm) 2.433In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) ASCODV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 6-SMD 156.25MHz 25ppm -40 C - 85 C LVPECL 3.3V 1.068In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 156.25 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2A Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators LVPECL 20ppm 80MHz -40C to 85C 3.3V 626In Stock
Min.: 1
Mult.: 1
: 101

Standard Oscillators 7.5 mm x 5 mm 80 MHz 20 PPM 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.08 mm (0.2 in) 2.5 mm (0.098 in) CCPD-575X Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 20 MHz, HCMOS 3.3V, 25 ppm 26.625In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 125MHz 3.3V LVDS 25ppm -40C +85C 14.735In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 100 MHz, LVDS 3.3V, 25 ppm 4.475In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XU Reel, Cut Tape

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3.066In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 33.333 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Clock Z Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 200 MHz LVDS 2.5 x 2.0 x 1.0mm Ultra-Low Jitter Fixed-Frequency Clock Oscillator 1.310In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 200 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2A Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. 540ECA100M000BCG
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq ULJ XO, OE P1/2, 0.2-1500MHz 24In Stock
Min.: 1
Mult.: 1

Cut Tape
Skyworks Solutions, Inc. 540CCA33M3333BCG
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq ULJ XO, OE P1/2, 0.2-1500MHz 98In Stock
Min.: 1
Mult.: 1

Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 6-SMD 156.25MHz 25ppm -40 C - 85 C LVDS 2.375V - 3.63V 897In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 156.25 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2A Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq LJ osc XO,OE P1/2,10-1417MHz 2.590In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 125 MHz 7 PPM 15 pF 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Si530 Cut Tape
ABRACON Standard Clock Oscillators 25.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 15.319In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators ASDDV Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 10.0MHz 3.3Volt 25ppm -40C +85C 23.803In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape, MouseReel

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.760In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 33.333 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Clock Z Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators CONTINUOUS VOLTAGE SMD CRYSTAL OSCILLATOR 12 MHz 0.063" L x 0.047" W (1.6mm x 1.2mm) 2.150In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) ASCODV Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard Clock Oscillators Dual Freq LJ osc (XO), OE P2, 10-1417MHz 1.550In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 125 MHz, 128.75 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Si532 Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO,OE P1/2,10-810 MHz 3.844In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 200 MHz 20 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Si590 Reel, Cut Tape
ABRACON Standard Clock Oscillators CONTINUOUS VOLTAGE SMD CRYSTAL OSCILLATOR 25 MHz 0.063" L x 0.047" W (1.6mm x 1.2mm) 5.800In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) ASCODV Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq ULJ XO, OE P1/2, 0.2-1500MHz 138In Stock
Min.: 1
Mult.: 1

Si540 Cut Tape
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-10 PPM -40/+125C AEC-Q200 1.339In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32.768 kHz 10 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 OV-7604-C7 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO, OE P1, 0.1-250MHz 1.658In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 30 PPM 15 pF 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.17 mm (0.046 in) Si511 Reel, Cut Tape, MouseReel