MouseReel Standard Clock Oscillators

Results: 90.344
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Renesas Electronics Standard Clock Oscillators 100 MHz, LVPECL 3.3V, 50 ppm 314In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 22.5792MHZ Clock OSC IL CMOS 537In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 22.5792 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 8.0000MHZ Clock OSCI L CMOS 450In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 66MHz 3.3Vdc 50ppm -10C to +70C 257In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 66 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Standard Clock Oscillator 66.666MHz SMD 5.0mm x 7.0mm 50ppm -40 C to +85 C 125In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 66.666 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 24.576MHz 30ppm -10C - 70C CMOS 1.8V 380In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 24.576 MHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 50.0000MHZ CMOS SMD 728In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 16.384MHz 100ppm -40C - 85C CMOS 3.3V 71In Stock
1.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 16.384 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 26MHz 100ppm -40C - 85C CMOS 3.3V 935In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 26 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 33 MHZ 2.97V 300In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 33 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 50MHz 2.5V 50ppm -40 to +85C HCMOS 540In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 2.375 V 2.625 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 7.5MHZ 196In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 7.5 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 16MHZ 287In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 1.544MHZ 284In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 1.544 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 16MHz 3.3Volt 25ppm -40C +85C 363In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 1000MHZ 175In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 1 GHz 25 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 12 MHz, HCMOS 3.3V, 25 ppm 491In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XUL5 5032 LVDS XO LOW JITTER 38In Stock
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 72 MHz 25 PPM 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape, MouseReel


Crystek Corporation Standard Clock Oscillators 100MHz 50ppm 5 x 7mm SMD LVDS Clock Oscillator 34In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

CCLD-033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 KHz Low Current SMD OSCILLATOR +/-20 ppm a. +25C 2.0 x 1.2 mm RoHS 7.308In Stock
Min.: 1
Mult.: 1
: 4.000

Standard Oscillators 2 mm x 1.2 mm 32.768 kHz 10 PPM 15 pF 1.425 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-2012MV-327KE Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 150-MHz LVPECL +/- 5 0 ppm low jitter A 195In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators QFM-6 150 MHz 50 PPM 2 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.15 mm (0.045 in) LMK60E250M Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.767In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 33 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25 MHz 50 PPM 15 pF 1.427In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 727In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 10 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768kHz LVCMOS 1.6-3.6V 12.691In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-327MV Reel, Cut Tape, MouseReel