MouseReel Standard Clock Oscillators

Results: 90.356
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
SiTime Standard Clock Oscillators 40MHz -55C +125C 3.3V 50ppm AEC-Q200 68In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q200 SIT8924B Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125.000 MHZ ECX2-LMV Low Jitter LVDS Oscillator 2.5 x 2.0 mm +/-25 ppm -40 +85 C RoHS 432In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 125 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECX2-LMV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 50MHz 2.5Volt LVDS .5ps jitter 692In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 2.38 V 2.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 2 mm (0.079 in) 637 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 8MHz 3.3V -40C +125C AEC-Q100 3.639In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 8 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) AEC-Q100 SiT2024B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 30.72MHz, 3.3V, 25ppm, 2016, -55 to 125C, 25 pc/reel 50In Stock
Min.: 1
Mult.: 1
: 25

Standard Oscillators 30.72 MHz 25 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8944 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 100MHz 2.5Volt LVDS .5ps jitter 520In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 2.38 V 2.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 2 mm (0.079 in) 637 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 50MHz 3.3Volt LVPECL .5ps jitter 1.106In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 3.14 V 3.47 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 2 mm (0.079 in) 637 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -40 to 105C, 3225, 25ppm, 3.3V, 100MHz, OE, HCSL, Default, 250 pcs T&R 8 mm 246In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 2 pF 2.97 V 3.63 V LVPECL, LVDS, HCSL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 50MHz 2.5Volt LVDS .7ps jitter 1.168In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 50 MHz 50 PPM 2.38 V 2.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 653 Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators Pletronics SM44J Series is a quartz crystal controlled precision square wave oscillator 480In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 1210 (3225 metric) 25 MHz 25 PPM 2.25 V 2.75 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) SM44J Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 30.000 MHz Multi-Volt 1.6 3.6V 25 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 1.700In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 30 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432 MHZ 5 VOLT SMD 50PPM-40+85 45/55 7050 T&R OSC 1.233In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 50 PPM 30 pF 4.5 V 5.5 V SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 54.000MHZ CMOS SMD,3.3V, 10ppm,-40 C 85 C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 423In Stock
1.000Expected 23/02/2027
Min.: 1
Mult.: 1
: 500

Standard Oscillators 54 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz 3.3V -40C +125C 992In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
ABRACON EC2625ETTTS-75.000M TR
ABRACON Standard Clock Oscillators Standard Clock Oscillator 75.000MHz SMD 5.0mm x 7.0mm 25ppm -40C to +85C 742In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 75 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 24.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1.290In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 24 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz, Multi-Volt 1.6 3.6 V, STAB 50 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 2.832In Stock
Min.: 1
Mult.: 1
: 3.000

2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz, Multi-Volt 1.6 3.6 V, STAB 50 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 5.765In Stock
Min.: 1
Mult.: 1
: 3.000

2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz 1.6-3.6V -40C +85C 5.309In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.333MHz, Multi-Volt 1.6 3.6 V, STAB 50 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 5.898In Stock
Min.: 1
Mult.: 1
: 3.000

2.5 mm x 2 mm 33.333 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz, Multi-Volt 1.6 3.6 V, STAB 50 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 2.462In Stock
Min.: 1
Mult.: 1
: 3.000

2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),22.5792MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V, 50ppm,-40 C 85 C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1.868In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 22.5792 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),27.12MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V, 50ppm,-40 C 85 C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 7.354In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 27.12 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 20.000MHZ CMOS SMD,3.3V, 10ppm,-40 C 85 C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 706In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 20 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 48.000MHZ CMOS SMD 2.811In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators SMD-4 48 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVLC Reel, Cut Tape, MouseReel