MouseReel Standard Clock Oscillators

Results: 90.355
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
CTS Electronic Components Standard Clock Oscillators 27MHz, 2.0x1.6mm, +3.3V, 50ppm, -40/+85 C 900In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 0806 (2016 metric) 1 MHz to 110 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 32MHz, 2.0x1.6mm, +3.3V, 50ppm, -40/+85 C 900In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 0806 (2016 metric) 1 MHz to 110 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 40MHz, 2.0x1.6mm, +3.3V, 50ppm, -40/+85 C 900In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 0806 (2016 metric) 1 MHz to 110 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 48MHz, 2.0x1.6mm, +3.3V, 50ppm, -40/+85 C 900In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 0806 (2016 metric) 1 MHz to 110 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 50MHz, 2.0x1.6mm, +3.3V, 50ppm, -40/+85 C 900In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 0806 (2016 metric) 1 MHz to 110 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 133.33MHz 50ppm 3.3Volt -40 to 85C 601In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 133.33 MHz 50 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) BB Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 40MHz 1.8V -40C +85C 5.544In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 40 MHz 50 PPM 50 pF 1.8 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel


Citizen FineDevice Standard Clock Oscillators The factory is currently not accepting orders for this product. 2.787In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 24 MHz 100 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 5 mm (0.197 in) CSX-750F Reel, Cut Tape, MouseReel


Citizen FineDevice Standard Clock Oscillators The factory is currently not accepting orders for this product. 2.940In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 5 mm (0.197 in) CSX-750F Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CMOS 2.0x1.6mm 19.2MHz 50ppm 1.6-3.63V Low Phase Noise 1.900In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 0805 (2012 metric) 19.2 MHz 50 PPM/C 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CMOS 2.5x2.0mm 74.25MHz 50ppm 1.71-3.63V 1.977In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 1010 (2525 metric) 74.25 MHz 50 PPM/C 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2.2 mm (0.087 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 2.0x1.6mm 19.2MHz 70ppm 1.6-3.63V AEC-Q200 1.990In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 0805 (2012 metric) 19.2 MHz 50 PPM/C 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) MC2016K Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 2.480In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Standard Oscillators VSON-4 27 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.960In Stock
Min.: 1
Mult.: 1
: 3.000

VSON-4 25 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.994In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

VSON-4 8 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

VSON-4 8 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

VSON-4 8 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

VSON-4 8.192 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.855In Stock
Min.: 1
Mult.: 1
: 3.000

VSON-4 12 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.987In Stock
Min.: 1
Mult.: 1
: 3.000

VSON-4 12.288 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2.941In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

VSON-4 12.288 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

VSON-4 12.288 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

VSON-4 16 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

VSON-4 19.2 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

VSON-4 19.2 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel