MouseReel Standard Clock Oscillators

Results: 90.355
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Wurth Elektronik Standard Clock Oscillators WE-SPXO IQXO-951 2016 2.0 x 1.6 mm 16.0 MHz 50 ppm 1.62 V to 3.63 V 2.850In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 0806 (2016 metric) 16 MHz 50 PPM / C 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) WE-SPXO Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO IQXO-951 2016 2.0 x 1.6 mm 20.0 MHz 50 ppm 1.62 V to 3.63 V 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 0806 (2016 metric) 20 MHz 50 PPM / C 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) WE-SPXO Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO IQXO-951 2016 2.0 x 1.6 mm 24.0 MHz 50 ppm 1.62 V to 3.63 V 2.770In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 0806 (2016 metric) 24 MHz 50 PPM / C 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) WE-SPXO Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO IQXO-951 2016 2.0 x 1.6 mm 50.0 MHz 50 ppm 1.62 V to 3.63 V 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 0806 (2016 metric) 50 MHz 50 PPM / C 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) WE-SPXO Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 6-SMD 156.25MHz +/-50ppm -40C - 105C LVDS 2.375V - 3.63V 712In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 0806 (2016 metric) 156.25 MHz 50 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AK1B Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 6-SMD 100MHz +/-50ppm -40C - 105C HCSL 2.375V - 3.63V 993In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 0806 (2016 metric) 100 MHz 50 PPM 2.375 V 3.63 V HCSL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AK1B Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 6-SMD 156.25MHz 50ppm -40 C - 105 C LVPECL 2.375V - 3.63V 670In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 0806 (2016 metric) 156.25 MHz 50 PPM 2.375 V 3.63 V LVPECL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AK1B Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 6-SMD 100MHz 25ppm -40 C - 85 C HCSL 1.71V - 3.63V 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 0806 (2016 metric) 100 MHz 25 PPM 1.71 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.73 mm (0.029 in) AK1LP Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 6-SMD 156.25MHz 25ppm -40 C - 85 C HCSL 1.71V - 3.63V 855In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 0806 (2016 metric) 156 MHz 25 PPM 1.71 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.73 mm (0.029 in) AK1LP Reel, Cut Tape, MouseReel


Citizen FineDevice Standard Clock Oscillators The factory is currently not accepting orders for this product. 1.177In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 100 PPM 50 pF 4.5 V 5.5 V CMOS, TTL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 5 mm (0.197 in) CSX-750F Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 10MHz ?10ppm -40?C ~ 85?C CMOS 1.68V ~ 3.63V 952In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 10 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 16.0 MHZ CMOS SMD 1.092In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 16 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASDTDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 16MHz ?10ppm -40?C ~ 105?C CMOS 1.68V ~ 3.63V 980In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 16 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 20MHz ?10ppm -40?C ~ 105?C CMOS 1.68V ~ 3.63V 851In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 20 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 100.0 kHz +/-20 PPM -40/+85C 9.677In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 100 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.85 mm (0.033 in) 0V-0100-C8 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 156.250 MHZ Low Jitter LVDS Oscillator 5.0 x 3.2 mm 20 ppm -40 - +85C RoHS 346In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators SMD-6 156.25 MHz 20 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) ECX2-LMV MultiVolt Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-691 3225-09 CMOS +/-50ppm -40 to 85C 0.9V 3.2 x 2.5 x 1.2 2.829In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1210 (3225 metric) 25 MHz 50 PPM 15 pF 855 mV 945 mV CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-691 3225-09 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-691 2520-12 CMOS +/-50ppm -40 to 85C 1.2V 3.2 x 2.5 x 1.2 2.993In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1008 (2520 metric) 40 MHz 50 PPM 15 pF 1.14 V 1.26 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-691 2520-12 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-691 2520-09 CMOS +/-50ppm -40 to 85C 0.9V 3.2 x 2.5 x 1.2 2.876In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1008 (2520 metric) 25 MHz 50 PPM 15 pF 855 mV 945 mV CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-691 2520-09 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12MHz 2.5x2mm 50ppm CMOS 497In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1210 (3225 metric) 12 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-951 3225 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16MHz 3.2x2.5mm 50ppm CMOS 500In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1210 (3225 metric) 16 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-951 3225 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24MHz 3.2x2.5mm 50ppm CMOS 487In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1210 (3225 metric) 24 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-951 3225 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 3.2x2.5mm 50ppm CMOS 390In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1210 (3225 metric) 25 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-951 3225 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50MHz 3.2x2.5mm 50ppm CMOS 499In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1210 (3225 metric) 50 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-951 3225 Reel, Cut Tape, MouseReel
Vishay / Dale Standard Clock Oscillators XO 3.2x2.5 LVDS +/-25ppm 2.5V 100M 2.995In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1201 (3225 metric) 100 MHz 25 PPM LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) XO23 Reel, Cut Tape, MouseReel