LC assemblies Standard Clock Oscillators

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 24MHz 3.3V 15ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 24 MHz 15 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 32MHz 3.0V 10ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 32 MHz 10 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 24MHz 3.0V 15ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 24 MHz 15 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 32MHz 3.0V 15ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 32 MHz 15 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 25MHz 1.8V 15ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 25 MHz 15 PPM 15 pF 1.8 V 1.8 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 32MHz 1.8V 15ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 32 MHz 15 PPM 15 pF 1.8 V 1.8 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 16MHz 2.5V 10ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 16 MHz 10 PPM 15 pF 2.5 V 2.5 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 5MHz 3.3V 15ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 5 MHz 15 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 20MHz 3.3V 15ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 20 MHz 15 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 32MHz 3.3V 15ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 32 MHz 15 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 5MHz 2.5V 15ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 5 MHz 15 PPM 15 pF 2.5 V 2.5 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 40MHz 2.5V 15ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 40 MHz 15 PPM 15 pF 2.5 V 2.5 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 44MHz 2.5V 10ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 44 MHz 10 PPM 15 pF 2.5 V 2.5 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 44MHz 1.8V 10ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 44 MHz 10 PPM 15 pF 1.8 V 1.8 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 48MHz 3.0V 50ppm -40C to +105C Non-Stocked Lead-Time 21 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 48 MHz 50 PPM 15 pF 3 V 3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel
ECS Standard Clock Oscillators 48MHz 3.0V 30ppm -40C to +105C Non-Stocked Lead-Time 21 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 48 MHz 30 PPM 15 pF 3 V 3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel
ECS Standard Clock Oscillators 24MHz 3.0V 10ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 24 MHz 10 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 16MHz 3.0V 15ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 16 MHz 15 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 25MHz 3.0V 15ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 25 MHz 15 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 26MHz 3.0V 15ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 26 MHz 15 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 12MHz 2.5V 15ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 12 MHz 15 PPM 15 pF 2.5 V 2.5 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 5MHz 3.0V 10ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 5 MHz 10 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 12MHz 3.0V 10ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 12 MHz 10 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 10MHz 3.0V 15ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 10 MHz 15 PPM 15 pF 3 V 3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel
ECS Standard Clock Oscillators 50MHz 1.8V 15ppm -40C +85C Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 50 MHz 15 PPM 15 pF 1.8 V 1.8 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel