diode Standard Clock Oscillators

Results: 1.826
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Diodes Incorporated Standard Clock Oscillators 25 MHz, 3.3V CMOS Ethernet 2.456In Stock
2.000Expected 02/12/2026
Min.: 1
Mult.: 1
Max.: 230
: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 3.3V 48MHz XO CMOS 49In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) FN Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 27 MHz, 3.3V CMOS Surveillance 691In Stock
1.000Expected 07/07/2027
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 27 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) FN Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 54 MHz, 3.3V CMOS Surveillance 74In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 54 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) FN Reel, Cut Tape, MouseReel

Diodes Incorporated Standard Clock Oscillators 7x5 LVDS 3.3V 50ppm -40 to 85C XO 33In Stock
2.500On Order
Min.: 1
Mult.: 1
: 500

Standard Oscillators 125 MHz 50 PPM 100 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) NX703 Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 2.048 MHz, 3.3V CMOS G/EPON VoIP 710In Stock
1.000Expected 16/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 2.048 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 3.3V CMOS Low-Jitter 27 MHz MPEG4 XO Crystal Oscillator 933In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 27 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) FN Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM2520 T&R 3K
3.000Expected 23/09/2026
Min.: 1
Mult.: 1
Max.: 300
: 3.000

0 Hz 2.375 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) MXQ Reel, Cut Tape
Diodes Incorporated NX7041D0100.000000
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 0.5K
497Expected 02/12/2026
Min.: 1
Mult.: 1
: 500

Standard Oscillators Reel, Cut Tape, MouseReel
Diodes Incorporated NX33A00007
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K
2.699Expected 02/10/2026
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 100 MHz 50 PPM 100 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K
1.995Expected 04/09/2026
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 8 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K 1.000Factory Stock Available
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 125 MHz 25 PPM 15 pF 2.75 V 2.25 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K 1.000Factory Stock Available
Min.: 1.000
Mult.: 1.000
: 1.000
Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K 1.000Factory Stock Available
Min.: 1.000
Mult.: 1.000
: 1.000
Standard Oscillators 33 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K 2.000Factory Stock Available
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 15 pF 2.75 V 2.25 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 78.000Factory Stock Available
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K 3.000Factory Stock Available
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 50 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 3.000Factory Stock Available
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 26 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K 1.000Factory Stock Available
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7 mm x 5 mm 62.5 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K 1.000Factory Stock Available
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 3.000Factory Stock Available
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 100 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 15.000Factory Stock Available
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 75 MHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel

Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K 1.000Factory Stock Available
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K 4.000Factory Stock Available
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM2520 T&R 3K 3.000Factory Stock Available
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 2.5 mm x 2 mm 22.58 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel