8900 Standard Clock Oscillators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Renesas Electronics Standard Clock Oscillators 11.289 MHz, HCMOS 3.3V, 20 ppm Non-Stocked Lead-Time 33 Weeks
Reel
Rp28.619,76
Min.: 1.000
Mult.: 1.000
: 1.000
Standard Oscillators 5 mm x 3.2 mm 11.289 MHz 20 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel
Renesas Electronics Standard Clock Oscillators 40.0789 MHz, HCMOS 3.3V, 100 ppm Non-Stocked Lead-Time 33 Weeks
Reel
Rp24.767,10
Min.: 1.000
Mult.: 1.000
: 1.000
Standard Oscillators 7 mm x 5 mm 40.0789 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel
Renesas Electronics Standard Clock Oscillators 40.0789 MHz, LVDS 3.3V, 50 ppm Non-Stocked Lead-Time 33 Weeks
Reel
Rp27.152,08
Min.: 1.000
Mult.: 1.000
: 1.000
Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel
Renesas Electronics Standard Clock Oscillators 89 MHz, HCMOS 3.3V, 50 ppm Non-Stocked Lead-Time 33 Weeks
Reel
Rp26.601,70
Min.: 2.000
Mult.: 2.000
: 2.000
Standard Oscillators 3.2 mm x 2.5 mm 89 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel
Renesas Electronics Standard Clock Oscillators XLL7 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Reel
Rp31.188,20
Min.: 1.000
Mult.: 1.000
: 1.000
Standard Oscillators 7 mm x 5 mm 589 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel
SiTime Standard Clock Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 48.9MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Reel
Rp14.676,80
Rp13.887,92
Rp13.832,88
Min.: 1.000
Mult.: 1.000
: 1.000
MEMS Oscillators 3.2 mm x 2.5 mm 48.9 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8008 Reel