ECS-327MV Series Standard Clock Oscillators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators 32.768kHz LVCMOS 1.6-3.6V 1.911In Stock
3.000Expected 03/08/2027
Cut Tape
Rp35.958
Rp31.372
Rp28.436
Rp27.336
Reel
Rp23.666
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-327MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 kHz LVCMOS 20ppm -20 +70 C 4-SMD 1.6 3.6V 1.6 x 1.2mm 1.174In Stock
Cut Tape
Rp39.260
Rp34.124
Rp31.005
Rp29.721
Reel
Rp25.868
Min.: 1
Mult.: 1
: 3.000
1.6 mm x 1.2 mm 32.768 kHz 20 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-327MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 kHz LVCMOS 25ppm -20 +70 C 4-SMD 1.6 3.6V 1.6 x 1.2mm 837In Stock
Cut Tape
Rp40.178
Rp31.739
Rp30.454
Rp28.803
Reel
Rp23.850
Min.: 1
Mult.: 1
: 3.000
1.6 mm x 1.2 mm 32.768 kHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-327MV Reel, Cut Tape, MouseReel