SIT7202AE-FQG33IT0B100.00000F

SiTime
788-AEFQG33IT0B1000F
SIT7202AE-FQG33IT0B100.00000F

Mfr.:

Description:
TCXO Oscillators 100MHz Ultra-Low Phase Noise Endura Ruggedized Precision Super-TCXO

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
RoHS:  
TCXO
CQFN-10L
100 MHz
0.1 PPM
8 pF
2.97 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 105 C
5 mm
3.5 mm
1.03 mm
SiT7202
Reel
Brand: SiTime
Current Rating: 92 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 25
Subcategory: Oscillators
Tradename: Endura
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (IDR)

Similar Products