SMD-4 TCXO Oscillators

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators 24.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 1.0ppm -40 +85 C 3.2 x 2.5mm 4-SMD 150In Stock
2.000Expected 05/01/2027
Cut Tape
Rp30.821,28
Rp24.216,72
Rp23.299,42
Rp21.648,28
Reel
Rp19.630,22
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 24 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm ECS-TXO-32CSMV MultiVolt Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2016 4-SMD TCXO 10 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 724In Stock
Rp55.404,92
Rp48.066,52
Rp45.314,62
Rp41.645,42
Min.: 1
Mult.: 1
TCXO SMD-4 10 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Bulk
ABRACON TCXO Oscillators 2520 4-SMD TCXO 26 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 772In Stock
Rp42.012,34
Rp36.325,08
Rp34.490,48
Rp31.555,12
Min.: 1
Mult.: 1
TCXO SMD-4 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Bulk
ABRACON TCXO Oscillators 2016 4-SMD TCXO 40 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 378In Stock
Rp57.973,36
Rp50.268,04
Rp47.516,14
Rp43.663,48
Min.: 1
Mult.: 1
TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Bulk
ECS TCXO Oscillators 27.000 MHz ECS-TXO-20CSMV TCXO Clipped Sine Wave 1.7 3.465V 500ppb -30 +85 C 2.0 x 1.6mm 4-SMD 835In Stock
1.000Expected 09/03/2027
Cut Tape
Rp44.030,40
Rp38.343,14
Rp34.673,94
Rp33.389,72
Reel
Rp26.418,24
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 27 MHz 1 PPM 10 pF 1.5 V 3.465 V Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12.288MHz HCMOS 2.5ppm -30C +85C 925In Stock
Cut Tape
Rp50.634,96
Rp44.213,86
Rp39.994,28
Rp38.343,14
Reel
Rp32.839,34
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 12.288 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 14.7456MHz HCMOS 2.5ppm -30C +85C 988In Stock
Cut Tape
Rp43.663,48
Rp39.443,90
Rp36.692,00
Rp35.774,70
Reel
Rp33.206,26
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 14.7456 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 12.000MHZ CMOS SMD ECS-TXO-2520MV 12MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1.266In Stock
Cut Tape
Rp40.177,74
Rp35.040,86
Rp31.738,58
Rp30.454,36
Reel
Rp28.619,76
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 16.000 MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
8.211In Stock
Cut Tape
Rp43.113,10
Rp37.425,84
Rp33.940,10
Rp32.655,88
Reel
Rp25.317,48
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 16 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS 1.477In Stock
Cut Tape
Rp41.278,50
Rp35.958,16
Rp32.472,42
Rp31.188,20
Reel
Rp25.867,86
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 10 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 32.000MHZ CMOS SMD ECS-TXO-2520MV 32MHz CMOS +1.7V +3.6V 2.5ppm -40 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1.474In Stock
Cut Tape
Rp41.095,04
Rp35.774,70
Rp32.472,42
Rp31.188,20
Reel
Rp29.353,60
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 32 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-1ppm,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm
1.018In Stock
Cut Tape
Rp51.919,18
Rp45.131,16
Rp40.911,58
Rp39.260,44
Reel
Rp31.371,66
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 26 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-32CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 14.7456MHZ HCMOS
1.696In Stock
Cut Tape
Rp44.947,70
Rp39.260,44
Rp35.591,24
Rp34.123,56
Reel
Rp27.335,54
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 14.7456 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 16MHz 3.3V HCMOS 2.5ppm -30C +85C 3.430In Stock
Cut Tape
Rp43.846,94
Rp39.443,90
Rp36.692,00
Rp35.774,70
Reel
Rp30.454,36
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 16 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-500ppb,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm
2.229In Stock
Cut Tape
Rp46.598,84
Rp40.544,66
Rp36.875,46
Rp35.407,78
Reel
Rp30.454,36
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-32CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHZ Multi-Volt +1.7 3.6V HCMOS TCXO 2.5 ppm -30 +85 C 3.2x 2.5mm RoHS 1.046In Stock
Cut Tape
Rp44.947,70
Rp39.260,44
Rp35.591,24
Rp34.123,56
Reel
Rp27.335,54
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 26 MHz 2.5 PPM 15 pF 1.8 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 27MHz 3.3V HCMOS 2.5ppm -30C +85C 1.281In Stock
Cut Tape
Rp50.634,96
Rp44.213,86
Rp39.994,28
Rp38.343,14
Reel
Rp31.188,20
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 27 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-500ppb,1.7V 3.465V,2.0 mA,-30 C 85 C, 2.00mm x 1.60mm
962In Stock
1.000Expected 11/05/2027
Cut Tape
Rp43.113,10
Rp37.425,84
Rp33.940,10
Rp32.655,88
Reel
Rp26.234,78
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 26 MHz 0.5 PPM 10 pF 2.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHz 3.3V Clipped Sinewave TCXO 280 ppb -40 - +85C 3.2x2.5 mm 700In Stock
Cut Tape
Rp236.479,94
Rp205.658,66
Rp194.467,60
Rp190.614,94
Reel
Rp177.956,20
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 40 MHz 280 PPB 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm ECS-TXO32-S3 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 19.200 MHz 3.3V Clipped Sinewave VC-TCXO 280 ppb -40 - +85C 3.2x2.5 mm 780In Stock
Cut Tape
Rp221.252,76
Rp192.449,54
Rp181.992,32
Rp176.855,44
Reel
Rp165.297,46
Min.: 1
Mult.: 1
: 1.000
VCTCXO SMD-4 19.2 MHz 280 PPB 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm ECS-VC-TXO32-S3 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.768 KHZ TCXO 1.8V 5 PPM -40 - +85C 3.28 x 2.5mm 690In Stock
Cut Tape
Rp49.534,20
Rp43.113,10
Rp39.076,98
Rp37.425,84
Reel
Rp32.472,42
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 32.768 kHz 5 PPM 15 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.28 mm 2.5 mm 1.3 mm ECS-327TXO Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +105 C 2.0 x 1.6 mm 4 Pad SMD 765In Stock
Cut Tape
Rp40.544,66
Rp35.407,78
Rp32.105,50
Rp30.821,28
Reel
Rp26.601,70
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +105 C 2.0 x 1.6 mm 4 Pad SMD 118In Stock
2.000On Order
Cut Tape
Rp40.544,66
Rp35.407,78
Rp32.105,50
Rp30.821,28
Reel
Rp26.601,70
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 796In Stock
Cut Tape
Rp30.087,44
Rp23.849,80
Rp22.749,04
Rp21.648,28
Reel
Rp19.630,22
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 20 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 1.486In Stock
Cut Tape
Rp30.087,44
Rp23.849,80
Rp22.749,04
Rp21.648,28
Reel
Rp19.630,22
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel