MouseReel TCXO Oscillators

Results: 532
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Fox / Abracon TCXO Oscillators 12.288MHz 3.3Volts -30C +85C 898In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 12.288 MHz 2.5 PPM 15 pF 3.135 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, Clipped Sinewave 2.500In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 25 MHz 1.5 PPM 10 pF 2.85 V 3.15 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm I537 Reel, Cut Tape, MouseReel
ABRACON ATX-13-D-26.000MHZ-E05-T3
ABRACON TCXO Oscillators TCXO 2016 4-SMD 26MHz 500ppb -30 C - 85 C Clipped Sine Wave 1.8V 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
IQD TCXO Oscillators IQXT-350 Clipped Sine +/-0.5ppm -30 to 85C 1.8V 1.6 x 1.2 x 0.45 76In Stock
Min.: 1
Mult.: 1
: 5.000

TCXO 52 MHz 0.5 PPM 10 pF 600 mV 4.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.65 mm 1.25 mm 0.45 mm IQXT-350 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -30 +85 C 1.6 x 1.2 mm 4 Pad SMD 2.948In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 26 MHz 0.5 ppm 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.6 mm 1.2 mm 0.56 mm ECS-TXO-16CSMV4 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 52.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -30 +85 C 1.6 x 1.2 mm 4 Pad SM 5.379In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 52 MHz 0.5 ppm 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.6 mm 1.2 mm 0.56 mm ECS-TXO-16CSMV4 Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 48 MHz 1.68 - 3.63V SM2016-6 +/- 1.5ppm 2.933In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO SM2016-6 48 MHz 1.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 40 MHz 3V SM3225-4 +/- 1.0 ppm SMD/SMT - 2.971In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO SM3225-4 40 MHz 1 PPM 10 pF 2.85 V 3.15 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 0.38 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 40 MHz 2.7-3.6V SM2016-6 +/- 1.0 ppm SMD 2.355In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO SM2016-6 40 MHz 1 PPM 10 pF 2.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 26MHz 1.6mmX1.2mm +/-.05ppm 3.899In Stock
Min.: 1
Mult.: 1
: 4.000

1.65 mm x 1.25 mm x 0.55 mm 32 MHz 2 PPM 1.68 V 3.3 V Sine Wave - 40 C + 85 C 1.65 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 32MHz 1.6mmX1.2mm TXCO 3.987In Stock
Min.: 1
Mult.: 1
: 18.000

Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 26MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 1.68V - 3.63V 605In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 1.65 mm x 1.25 mm 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm ATX-14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CMOS +/-10ppm 3.2 x 2.5 x 1.2mm 1.009In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 16 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.2 mm ATX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 24.0000MHZ CMOS +/-5ppm 3.2 x 2.5 x 1.2mm 627In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 24 MHz 5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1.2 mm ATX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CMOS +/-10ppm 2.5 x 2.0 x 1.0mm 850In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 2.5 mm x 2 mm x 1 mm 16 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 1 mm ATX-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ CMOS +/-10ppm 2.5 x 2.0 x 1.0mm 1.001In Stock
1.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1.000

TCXO 2.5 mm x 2 mm x 1 mm 25 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 1 mm ATX-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ CMOS +/-10ppm 2.0 x 1.6 x 0.8mm 237In Stock
1.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1.000

TCXO 2 mm x 1.6 mm x 0.8 mm 25 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ATX-H13 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators VCTCXO 1612 4-SMD 26MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 3.3V 868In Stock
Min.: 1
Mult.: 1
: 1.000

VCTCXO 1.65 mm x 1.25 mm 26 MHz 0.5 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm AVTX-14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators VCTCXO 1612 4-SMD 48MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 3.3V 762In Stock
Min.: 1
Mult.: 1
: 1.000

VCTCXO 1.65 mm x 1.25 mm 48 MHz 0.5 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm AVTX-14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2016 4-SMD 32MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 913In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 2 mm x 1.6 mm 32 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MH Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 26.0000MHZ SNWV 490In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2520 4-SMD 12MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 904In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 2.5 mm x 2 mm 12 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm FT2MH Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 40.0000MHZ SNWV 85In Stock
2.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 1.000

TCXO 40 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm FT2MN Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators TCXO 5032 4-SMD 12.8MHz 2.5ppm -30 C - 85 C Clipped Sine Wave 3.0V 1.761In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO Clipped Sine Wave TC5CN Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators TCXO 5032 4-SMD 10MHz ?2.5ppm -30?C ~ 85?C CMOS 3.3V 1.247In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO HCMOS T5HN Reel, Cut Tape, MouseReel