VCO Oscillators

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc Non-Stocked Lead-Time 29 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.2 mA - 125 dBc/Hz 1.3 MHz/V MAX2752 Reel
Analog Devices / Maxim Integrated VCO Oscillators 1.2Ghz VCO With Linear Modulation Input Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

VCO uMAX-8 400 mVDC to 2.4 VDC - 5 dBm - 20 dBc 20 mA - 137 dBc/Hz 0.16 MHz/V MAX2754 Reel
Crystek Corporation VCO Oscillators Non-Stocked Lead-Time 4 Weeks

VCO 0 VDC to 4.5 VDC 8.5 dBm - 20 dBc 25 mA - 123 dBc/Hz 0.5 MHz/V 10 MHz/V CRBV55FL
Crystek Corporation VCO Oscillators Voltage Controlled Oscillator Non-Stocked Lead-Time 11 Weeks
Min.: 100
Mult.: 100

VCO 4 GHz 3.135 V 3.465 V 0 VDC to 3.3 VDC 3 dBm - 20 dBc 1 MHz/V 6 MHz/V - 20 C + 70 C 7.62 mm 7.62 mm 4.44 mm CVCO33CC
ROHM Semiconductor VCO Oscillators VCO W/SENS ADJUST. Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

VCO 60 MHz 4.5 V 5.5 V 1.5 VDC to 3.5 VDC 20 mA 1.55 MHz/V - 20 C + 70 C 10 mm 4.4 mm 1.5 mm BA7082F Reel
ROHM Semiconductor VCO Oscillators IMAGE SAMPL HI PERF VCO Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

VCO SSOP-B14 37 MHz to 65 MHz 500 mV 7 V 23 MHz/V 5 mm 4.4 mm 1.15 mm BU2373FV Reel
Crystek Corporation VCO Oscillators 760-860 MHZ 2.8V N/A

VCO 760 MHz to 860 MHz 47 pF 2.66 V 2.94 V 300 mVDC to 4.7 VDC - 4 dBm - 15 dBc 22 mA - 105 dBc/Hz 0.7 MHz/V 40 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Cut Tape
Crystek Corporation VCO Oscillators CRYSTEK VCOS Non-Stocked Lead-Time 13 Weeks

VCO 1 GHz 0 VDC to 5 VDC 13.5 dBm - 10 dBc 35 mA - 135 dBc/Hz 5 MHz/V 120 MHz/V 12.7 mm 12.7 mm 3.81 mm CVCO55SX
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC385 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 6.65 - 7.65 GHz Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-32 6.65 GHz to 7.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 4 dBc 242 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC507 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500
No
VCO QFN-32 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V HMC510 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.6 - 11.8 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-32 10.6 GHz to 11.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 17 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC534 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.6 - 11.8 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500
No
VCO QFN-32 2 VDC to 12 VDC 17 dBc 380 mA - 110 dBc/Hz 20 MHz/V HMC534 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-32 11.1 GHz to 12.4 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC582 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.8 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-32 11.5 GHz to 12.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 22 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC583 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500
No
VCO QFN-32 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V HMC584 Reel
Analog Devices VCO Oscillators VCO, DIV/4, 8.58-10.2GHz Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
No
VCO QFN-32 8.6 GHz to 10.2 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 15 dBc 240 mA - 100 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC734 Cut Tape
Analog Devices VCO Oscillators VCO, DIV/4, 8.58-10.2GHz Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500
No
VCO QFN-32 1 VDC to 13 VDC 15 dBc 240 mA - 100 dBc/Hz 30 MHz/V HMC734 Reel
Crystek Corporation CRBV33BE-1823-1903
Crystek Corporation VCO Oscillators Non-Stocked
Min.: 1
Mult.: 1
VCO 1.823 GHz to 1.903 GHz 300 mVDC to 2.55 VDC 6 dBm - 10 dBc 15 mA - 95 dBc/Hz 3 MHz/V 53 MHz/V CRBV55BE
Crystek Corporation CRBV33CL-0110-0150
Crystek Corporation VCO Oscillators Non-Stocked
Min.: 1
Mult.: 1
VCO 110 MHz to 150 MHz 0 VDC to 5 VDC 0 dBm - 10 dBc 10 mA - 110 dBc/Hz 1 MHz/V 11 MHz/V CRBV55BE
Crystek Corporation CRBV33CL-0204-0206
Crystek Corporation VCO Oscillators Non-Stocked
Min.: 1
Mult.: 1
VCO 204 MHz to 206 MHz 1 VDC to 4 VDC - 1 dBm - 12 dBc 15 mA - 112 dBc/Hz 1 MHz/V 11 MHz/V CRBV55BE
Crystek Corporation CRBV33CL-0390-0410
Crystek Corporation VCO Oscillators Non-Stocked
Min.: 1
Mult.: 1
VCO 390 MHz to 410 MHz 500 mVDC to 4.5 VDC 0 dBm - 12 dBc 15 mA - 105 dBc/Hz 1 MHz/V 12 MHz/V CRBV55BE
Crystek Corporation CRBV33CL-0435-0470
Crystek Corporation VCO Oscillators Non-Stocked
Min.: 1
Mult.: 1
VCO 435 MHz to 470 MHz 500 mVDC to 5 VDC 3 dBm - 10 dBc 15 mA - 106 dBc/Hz 0.5 MHz/V 15 MHz/V CRBV55BE
Crystek Corporation CRBV33CL-0559-0561
Crystek Corporation VCO Oscillators Non-Stocked
Min.: 1
Mult.: 1
VCO 559 MHz to 561 MHz 500 mVDC to 5 VDC 2 dBm - 15 dBc 15 mA - 95 dBc/Hz 1 MHz/V 12 MHz/V CRBV55BE
Crystek Corporation CRBV55CW-0140-0250
Crystek Corporation VCO Oscillators Non-Stocked
Min.: 1
Mult.: 1
VCO 140 MHz to 250 MHz 500 mVDC to 11 VDC 3 dBm - 14 dBc 15 mA - 106 dBc/Hz 0.5 MHz/V 13 MHz/V CRBV55CW