15 pF VCO Oscillators

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 2555-2695MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 2.555 GHz to 2.695 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 20 dBc 30 mA - 104 dBc/Hz 2 MHz/V 50 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2580-2860MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 2.58 GHz to 2.86 GHz 15 pF 5 V 5 V 500 mVDC to 16 VDC 3 dBm - 20 dBc 40 mA - 102 dBc/Hz 0.5 MHz/V 20 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2585-2715MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 2.585 GHz to 2.715 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 25 dBc 35 mA - 103 dBc/Hz 2.5 MHz/V 40 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2748-2956MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 2.748 GHz to 2.956 GHz 15 pF 5 V 5 V 500 mVDC to 4.5 VDC 5.5 dBm - 15 dBc 35 mA - 100 dBc/Hz 1.5 MHz/V 78 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2818-2835MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 2.818 GHz to 2.835 GHz 15 pF 5 V 5 V 500 mVDC to 4.5 VDC 5 dBm - 20 dBc 40 mA - 110 dBc/Hz 1 MHz/V 10 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2837-2967MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 2.837 GHz to 2.967 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 2 dBm - 25 dBc 35 mA - 105 dBc/Hz 1 MHz/V 40 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2850-2950MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 2.85 GHz to 2.95 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 5 dBm - 15 dBc 25 mA - 100 dBc/Hz 1 MHz/V 35 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators Red Box 0400-0800MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 400 MHz to 800 MHz 15 pF 4.75 V 5.25 V 0 VDC to 6 VDC 3 dBm - 22 dBc 37 mA - 80 dBc/Hz 5 MHz/V 125 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 2200-2570MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.2 GHz to 2.57 GHz 15 pF 4.75 V 5.25 V 1 VDC to 17 VDC 3 dBm - 10 dBc 35 mA - 101 dBc/Hz 3 MHz/V 46 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 2710-3120MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.71 GHz to 3.12 GHz 15 pF 7.6 V 8.4 V 1 VDC to 15 VDC 5 dBm - 25 dBc 35 mA - 95 dBc/Hz 1 MHz/V 27 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55E Bulk